Patlite LR7 Series Black Steady Effect Body Unit, LED Bulb 24V dc, AC, IP65
- RS Stock No.:
- 169-7522
- Distrelec Article No.:
- 303-15-328
- Mfr. Part No.:
- LR7-02KTNK
- Manufacturer:
- Patlite
Subtotal (1 unit)*
€42.80
(exc. VAT)
€52.64
(inc. VAT)
In Stock
- Plus 2 unit(s) shipping from 23 November 2026
- Plus 10 unit(s) shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €42.80 |
*price indicative
- RS Stock No.:
- 169-7522
- Distrelec Article No.:
- 303-15-328
- Mfr. Part No.:
- LR7-02KTNK
- Manufacturer:
- Patlite
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Patlite | |
| Series | LR7 | |
| Product Type | Body Unit | |
| Component Type | Light Module | |
| Multifunction | Yes | |
| Current Type | AC | |
| Light Effect | Steady | |
| Current Consumption | 45mA | |
| Mount Type | Direct Mount | |
| Sounder Type | No Sounder Component | |
| Lens Colour | Black | |
| Lamp Included | Yes | |
| Terminal Type | Cable | |
| Bulb Type | LED | |
| Maximum Supply Voltage | 24V dc | |
| Minimum Operating Temperature | -20°C | |
| Maximum Sound Level | 85dB | |
| Maximum Operating Temperature | 50°C | |
| Height | 99mm | |
| Standards/Approvals | CSA | |
| Base Diameter | 70mm | |
| Hazardous Area Certification | No | |
| IP Rating | IP65 | |
| Housing Colour | Black | |
| Select all | ||
|---|---|---|
Brand Patlite | ||
Series LR7 | ||
Product Type Body Unit | ||
Component Type Light Module | ||
Multifunction Yes | ||
Current Type AC | ||
Light Effect Steady | ||
Current Consumption 45mA | ||
Mount Type Direct Mount | ||
Sounder Type No Sounder Component | ||
Lens Colour Black | ||
Lamp Included Yes | ||
Terminal Type Cable | ||
Bulb Type LED | ||
Maximum Supply Voltage 24V dc | ||
Minimum Operating Temperature -20°C | ||
Maximum Sound Level 85dB | ||
Maximum Operating Temperature 50°C | ||
Height 99mm | ||
Standards/Approvals CSA | ||
Base Diameter 70mm | ||
Hazardous Area Certification No | ||
IP Rating IP65 | ||
Housing Colour Black | ||
- COO (Country of Origin):
- ID
Patlite Single Tower Light
The Patlite single tower light is LR LED preconfigured beacon single tower light featuring a modular design. It has a supply voltage of 24VDC. The tower light is base mount. A sleek, smooth form factor and enhanced body construction for high performance in harsh environments. It is available in a black body colour.
Features and Benefits
• Knockouts mounts/terminal
• Modular "twist and lock" system to easily customize and reconfigure LED and sound modules
• No flashing/buzzer
• Redesigned lens and improved module construction delivering bright, even light for visibility from further distances (2000mcd output)
• Reengineered, completely enclosed sound module, maintains substantial water and dust protection while producing loud, omnidirectional sound
• Service temperature ranges between -20°C and 50°C
• Φ70 size
Certifications
• CSA-C22.2 No.14
• EMC Directive (EN61000-6-4, EN61000-6-2)
• FCC Part 15 Subpart B Class A
• IP65 rating
• KC (KN 61000-6-4, KN 61000-6-2)
• UL 508
Related links
- Patlite LR7 Series White Steady Effect Body Unit AC, IP65
- Patlite LR7 Series Silver Steady Effect Body Unit AC, IP65
- Patlite LR5 Series Black Steady Effect Body Unit AC, IP65
- Patlite LR7 Series Black Flashing LED Bulb 24V dc, IP65
- Patlite LR7 Series White Flashing LED Bulb 24V dc, IP65
- Patlite LR7 Series Silver Steady LED Bulb 24V dc, IP65
- Patlite LR7 Series Silver Steady Effect Base AC, IP65
- Patlite LR7 Series White Steady Effect Base AC, IP65
