Schneider Electric Harmony XVB Series Mounting Base with Tube
- RS Stock No.:
- 179-9462
- Distrelec Article No.:
- 133-66-069
- Mfr. Part No.:
- XVBZ03
- Manufacturer:
- Schneider Electric
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€16.17
(exc. VAT)
€19.89
(inc. VAT)
- RS Stock No.:
- 179-9462
- Distrelec Article No.:
- 133-66-069
- Mfr. Part No.:
- XVBZ03
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Mounting Base with Tube | |
| Series | Harmony XVB | |
| Component Type | Aluminium Tube | |
| Multifunction | No | |
| Mount Type | Base | |
| Lamp Included | No | |
| Standards/Approvals | CSA | |
| Hazardous Area Certification | No | |
| Base Diameter | 70mm | |
| Housing Colour | Black | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Mounting Base with Tube | ||
Series Harmony XVB | ||
Component Type Aluminium Tube | ||
Multifunction No | ||
Mount Type Base | ||
Lamp Included No | ||
Standards/Approvals CSA | ||
Hazardous Area Certification No | ||
Base Diameter 70mm | ||
Housing Colour Black | ||
- COO (Country of Origin):
- CZ
Ø 70 mm modular beacons and tower lights
Black Alu. Tube 400mm Plastic Base
Related links
- Schneider Electric Harmony XVB Series Mounting Base with Tube
- Schneider Electric Harmony XVB Series Mounting Base with Tube, LED Bulb
- Schneider Electric Harmony XVB Series Mounting Base
- Schneider Electric Harmony XVU Series Mounting Base with Tube DC, IP65
- Schneider Electric Harmony XVB Series Support Tube Cover for Use with Harmony XVB
- Schneider Electric Harmony XVB Series Support Tube Cover
- Schneider Electric Harmony XVB Series Signal Tower Base
- Schneider Electric Harmony XVB Series Buzzer Unit 24V ac/dc IP65

