Schneider Electric Harmony Series Fixing Bracket, LED Bulb 24V, AC/DC, IP65
- RS Stock No.:
- 179-9466
- Distrelec Article No.:
- 303-04-909
- Mfr. Part No.:
- XVUZ100T
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€34.98
(exc. VAT)
€43.03
(inc. VAT)
- Final 1 unit(s), ready to ship
Units | Per unit |
|---|---|
| 1 + | €34.98 |
*price indicative
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€21.40
(exc. VAT)
€26.32
(inc. VAT)
- RS Stock No.:
- 179-9466
- Distrelec Article No.:
- 303-04-909
- Mfr. Part No.:
- XVUZ100T
- Manufacturer:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Fixing Bracket | |
| Series | Harmony | |
| Component Type | Fixing Unit | |
| Multifunction | No | |
| Current Type | AC/DC | |
| Current Consumption | 400mA | |
| Mount Type | Bracket Mount | |
| Lamp Included | No | |
| Bulb Type | LED | |
| Terminal Type | Screw | |
| Maximum Supply Voltage | 24V | |
| Minimum Operating Temperature | -25°C | |
| Maximum Sound Level | 86dB | |
| Maximum Operating Temperature | 50°C | |
| Height | 40mm | |
| Standards/Approvals | CE, CSA, RoHS | |
| Base Diameter | 61.4mm | |
| IP Rating | IP65 | |
| Hazardous Area Certification | No | |
| Housing Colour | Black | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Fixing Bracket | ||
Series Harmony | ||
Component Type Fixing Unit | ||
Multifunction No | ||
Current Type AC/DC | ||
Current Consumption 400mA | ||
Mount Type Bracket Mount | ||
Lamp Included No | ||
Bulb Type LED | ||
Terminal Type Screw | ||
Maximum Supply Voltage 24V | ||
Minimum Operating Temperature -25°C | ||
Maximum Sound Level 86dB | ||
Maximum Operating Temperature 50°C | ||
Height 40mm | ||
Standards/Approvals CE, CSA, RoHS | ||
Base Diameter 61.4mm | ||
IP Rating IP65 | ||
Hazardous Area Certification No | ||
Housing Colour Black | ||
- COO (Country of Origin):
- ID
XVUZ100T Schneider Electric Harmony XVU Modular Tower Light Fixing Bracket and Pole.
Features and Benefits.
Applications:
XVUZ100T Modular Tower Light Fixing Bracket and Pole.
Approvals
Related links
- Schneider Electric Harmony Series Fixing Bracket AC/DC, IP65
- Siemens 8WD44 Series Fixing Bracket AC/DC, IP65
- Schneider Electric Harmony Series Yellow Blinking Effect Signal Tower AC/DC, IP65
- Schneider Electric Harmony Series Green Flashing Effect Mounting Base AC/DC, IP65
- Schneider Electric Harmony Series Amber Flashing Effect Mounting Base AC/DC, IP65
- Schneider Electric Harmony Series Red Flashing Effect Mounting Base AC/DC, IP65
- Schneider Electric Harmony XVB Series Clear Steady Effect Beacon Unit AC/DC, IP65
- Schneider Electric Harmony XVB Series Blue Steady Effect Beacon Unit AC/DC, IP65

