Siemens 8WD44 Series LED Bulb for Use with 8WD42 / 8WD44 Signaling Columns

Subtotal (1 unit)*

€61.72

(exc. VAT)

€75.92

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
  • Plus 1 unit(s) shipping from 19 December 2025
  • Plus 13 unit(s) shipping from 02 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€61.72

*price indicative

RS Stock No.:
181-1616
Mfr. Part No.:
8WD4428-6XE
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Range

SIRIUS 8WD4

Series

8WD44

Component Type

LED Bulb

For Use With

8WD42 / 8WD44 Signaling Columns

Base Diameter

50mm

Housing Colour

Clear

COO (Country of Origin):
RO

Siemens LED


The Siemens SIRIUS series has a mounting style BA 15d. It has a voltage rating of 24VAC/DC and a base diameter of 50mm and an outer diameter of 70mm. This LED has a height of 45mm and a width of 20mm.

Features and Benefits


• Available in clear colour
• Light intensity is 1.4cd
• Operating temperature ranges between -20°C and 60°C

Applications


• Signalling column

Certifications


• CE certified
• EAC certified
• UL approved

Related links