Siemens 8WD44 Series Incandescent Bulb for Use with 8WD42 / 8WD44 Signaling Columns
- RS Stock No.:
- 181-1653
- Mfr. Part No.:
- 8WD4328-1XX
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€8.63
(exc. VAT)
€10.61
(inc. VAT)
In Stock
- 16 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €8.63 |
*price indicative
- RS Stock No.:
- 181-1653
- Mfr. Part No.:
- 8WD4328-1XX
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Range | SIRIUS 8WD4 | |
| Series | 8WD44 | |
| Component Type | Incandescent Lamp | |
| For Use With | 8WD42 / 8WD44 Signaling Columns | |
| Base Diameter | 50mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Range SIRIUS 8WD4 | ||
Series 8WD44 | ||
Component Type Incandescent Lamp | ||
For Use With 8WD42 / 8WD44 Signaling Columns | ||
Base Diameter 50mm | ||
- COO (Country of Origin):
- CN
Siemens Incandescent Lamp
The Siemens SIRIUS series incandescent lamp has a base diameter of 50mm and an outer diameter of 70mm. It has a height of 42mm and width of 16mm. This lamp has a supply voltage of 24VAC/DC, power 5W.
Features and Benefits
• Available in clear colour
• Gross weight is 5.76g
• Mounting style is BA 15d
• Operating temperature ranges between -20°C and 50°C
• Gross weight is 5.76g
• Mounting style is BA 15d
• Operating temperature ranges between -20°C and 50°C
Applications
• Signalling column
Certifications
• C-TICK
• EAC certified
• UL approved
• EAC certified
• UL approved
Related links
- Siemens 8WD44 Series Incandescent Bulb for Use with 8WD42 / 8WD44 Signaling Columns
- Siemens 8WD44 Series Lamp for Use with 8DW42 / 8WD44 Signaling Columns AC
- Siemens 8WD44 Series LED Bulb for Use with 8WD42 / 8WD44 Signaling Columns
- Siemens 8WD44 Series Support Tube for Use with 8WD42 / 8WD44 Signaling Columns
- Siemens 8WD44 Series Extension Tube for Use with 8WD42 / 8WD44 Signaling Columns
- Siemens 8WD44 Series Mounting Base for Use with 8WD42 / 8WD44 Signaling Columns
- Siemens 8WD44 Series Mounting Pole for Use with 8WD42 / 8WD44 Signaling Columns
- Siemens 8WD44 Series Base for Use with 8WD42 / 8WD44 Signaling Columns
