Siemens 8WD44 Series Red Flashing Light Element, 115 V ac, LED Bulb, AC, IP65
- RS Stock No.:
- 181-1629
- Mfr. Part No.:
- 8WD4440-5AB
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€86.35
(exc. VAT)
€106.21
(inc. VAT)
Temporarily out of stock
- Shipping from 05 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €86.35 |
*price indicative
- RS Stock No.:
- 181-1629
- Mfr. Part No.:
- 8WD4440-5AB
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Range | SIRIUS 8WD4 | |
| Series | 8WD44 | |
| Component Type | Beacon | |
| Current Type | AC | |
| Lens Colour | Red | |
| Lamp Included | Yes | |
| Bulb Type | LED | |
| Supply Voltage | 115 V ac | |
| Height | 65.5mm | |
| IP Rating | IP65 | |
| Base Diameter | 70mm | |
| Minimum Temperature | -20°C | |
| Maximum Temperature | +50°C | |
| Housing Colour | Red | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Range SIRIUS 8WD4 | ||
Series 8WD44 | ||
Component Type Beacon | ||
Current Type AC | ||
Lens Colour Red | ||
Lamp Included Yes | ||
Bulb Type LED | ||
Supply Voltage 115 V ac | ||
Height 65.5mm | ||
IP Rating IP65 | ||
Base Diameter 70mm | ||
Minimum Temperature -20°C | ||
Maximum Temperature +50°C | ||
Housing Colour Red | ||
- COO (Country of Origin):
- DE
Continuous light element, with integrated LED, red, 115 V AC, Diameter 70 mm
Related links
- Siemens 8WD44 Series Green Flashing Light Element LED Bulb IP65
- Siemens 8WD44 Series Red Flashing Light Element LED Bulb IP65
- Siemens 8WD44 Series Red Continuous lighting Effect Flashing Light Element LED Bulb IP65
- Siemens 8WD4 Series Red Flashing Effect Flashing Light Element for Use with Signalling Column LED Bulb IP65
- Siemens 8WD4 Series Red Blinking Effect Flashing Light Element for Use with Signalling Column LED Bulb IP65
- Siemens 8WD44 Series Blue Flashing Light Element LED Bulb IP65
- Siemens 8WD44 Series Yellow Flashing Light Element LED Bulb IP65
- Siemens 8WD44 Series Clear Flashing Light Element LED Bulb IP65
