Subtotal (1 unit)*
€51.28
(exc. VAT)
€63.07
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €51.28 |
*price indicative
- RS Stock No.:
- 190-2827
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Component Type | Extended Base | |
| Lamp Included | No | |
| Height | 150mm | |
| IP Rating | IP65 | |
| Base Diameter | 100mm | |
| Housing Colour | Black | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Component Type Extended Base | ||
Lamp Included No | ||
Height 150mm | ||
IP Rating IP65 | ||
Base Diameter 100mm | ||
Housing Colour Black | ||
- COO (Country of Origin):
- IT
RS PRO Extended Base
The RS PRO 150mm black extended base is designed to fit on to the bottom of the wiring module. This base is suitable for the elliptical LED signal towers. It provides a stable mounting platform for surface mounting on a flat base extending the signal tower vertically.
The RS PRO elliptical signal tower provides signalling solutions improving the safety and productivity of your control and automation equipment. The RS PRO elliptical LED signal tower can be assembled to a maximum of 7 Light Modules or 6 Light modules and a sounder module. The electrical connection is made via an IP20 touch-proof connector creating an electrical contact in total safety. All modules can be assembled and disassembled quickly and easily without tools and without the need to disconnect the power supply. These signal towers are quick to install and provide a solution for all your signalling needs.
The RS PRO elliptical signal tower provides signalling solutions improving the safety and productivity of your control and automation equipment. The RS PRO elliptical LED signal tower can be assembled to a maximum of 7 Light Modules or 6 Light modules and a sounder module. The electrical connection is made via an IP20 touch-proof connector creating an electrical contact in total safety. All modules can be assembled and disassembled quickly and easily without tools and without the need to disconnect the power supply. These signal towers are quick to install and provide a solution for all your signalling needs.
Features and Benefits
• PC material
• Base diameter is 100mm
• Base diameter is 100mm
Applications
• Aviation
• Factories
• Manufacturing units
• Process
• Broadcasting
• Process monitoring and automation
• Factories
• Manufacturing units
• Process
• Broadcasting
• Process monitoring and automation
Certifications
• CE certified
• CEI 60068-2-6 SINE
• CEI 60068-2-6 SINE
Related links
- RS PRO Base, IP65
- RS PRO Base for Use with Surface Mount Flat Base, IP65
- AUER Signal CT5 Series Base, IP65
- AUER Signal CT5 Series Mounting Base, IP65
- AUER Signal 9158 Series Mounting Base, IP65
- AUER Signal CT5 Series Mounting Base IP65
- Siemens 8WD44 Series Mounting Base for Use with 8WD42 / 8WD44 Signaling Columns, IP65
- RS PRO Base AC IP66
