AUER Signal 9158 Series Mounting Base, IP65
- RS Stock No.:
- 284-6459
- Mfr. Part No.:
- 915815900
- Manufacturer:
- AUER Signal
Subtotal (1 unit)*
€50.84
(exc. VAT)
€62.53
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €50.84 |
*price indicative
- RS Stock No.:
- 284-6459
- Mfr. Part No.:
- 915815900
- Manufacturer:
- AUER Signal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AUER Signal | |
| Product Type | Mounting Base | |
| Series | 9158 | |
| Component Type | Base | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| IP Rating | IP65 | |
| Select all | ||
|---|---|---|
Brand AUER Signal | ||
Product Type Mounting Base | ||
Series 9158 | ||
Component Type Base | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
IP Rating IP65 | ||
- COO (Country of Origin):
- AT
The AUER Signal signal tower component is designed to withstand temperatures ranging from -30 to 60 degrees Celsius, ensuring durability and reliability in various environmental conditions.
Protection rating IP65
CE compliance
Related links
- AUER Signal CT5 Series Mounting Base IP65
- Siemens 8WD44 Series Mounting Base AC/DC, IP65
- Siemens 8WD42 Series Mounting Base AC/DC, IP65
- AUER Signal CT5 Series Flashing Strobe Effect Mounting Base IP65
- Siemens 8WD44 Series Mounting Base with Tube AC/DC, IP65
- Allen Bradley 855E Series Green Blinking LED Bulb 24V, IP65
- AUER Signal CT5KR1IO Series IO-Link Mounting Base 24V IP65
- AUER Signal XMW Series Mounting Base AC/DC, IP66
