RS PRO Blue Flashing, Steady Effect Beacon Unit, LED Bulb 110V ac, AC, IP66
- RS Stock No.:
- 190-2845
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€111.67
(exc. VAT)
€137.35
(inc. VAT)
Temporarily out of stock
- Shipping from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €111.67 |
*price indicative
- RS Stock No.:
- 190-2845
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Beacon Unit | |
| Component Type | Beacon | |
| Multifunction | Yes | |
| Current Type | AC | |
| Current Consumption | 110mA | |
| Mount Type | Base | |
| Light Effect | Flashing, Steady | |
| Lens Colour | Blue | |
| Lamp Included | Yes | |
| Terminal Type | Cable | |
| Bulb Type | LED | |
| Maximum Supply Voltage | 110V ac | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | CE | |
| Height | 50mm | |
| Hazardous Area Certification | No | |
| Base Diameter | 55mm | |
| IP Rating | IP66 | |
| Housing Colour | Blue | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Beacon Unit | ||
Component Type Beacon | ||
Multifunction Yes | ||
Current Type AC | ||
Current Consumption 110mA | ||
Mount Type Base | ||
Light Effect Flashing, Steady | ||
Lens Colour Blue | ||
Lamp Included Yes | ||
Terminal Type Cable | ||
Bulb Type LED | ||
Maximum Supply Voltage 110V ac | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals CE | ||
Height 50mm | ||
Hazardous Area Certification No | ||
Base Diameter 55mm | ||
IP Rating IP66 | ||
Housing Colour Blue | ||
- COO (Country of Origin):
- IT
RS PRO Light Module
The RS PRO 50mm blue light module has a steady and flashing light effect. It provides signalling solutions for various kinds of control and automation applications. This lighting tower offers safety productivity quick installation and rapid mounting features for all signalling needs. The prewiring enables easy selection of the colours (or functions) and allows you to change the signal output of the individual coloured modules. The electrical connection is made through connector creating an electrical contact in total safety. Its light output can be set to steady or flashing via an internal jumper link. Additional colours and sounder modules are also available and can be added to the preassembled signal towers. The module can be assembled and disassembled quickly and easily without tools and without the need to disconnect the power supply.
Note:
Also available are a wide range of mounting accessories which includes the wall mounting brackets and extension poles.
Features and Benefits
• Supply voltage is 110VAC
• PC material
• Base diameter: 55mm
• Ring mount
• Lamp included
• Ergonomic design
• Operating temperature ranges between -30°C and 50°C
Applications
• Aviation
• Factories
• Manufacturing units
• Process
• Broadcasting
• Process monitoring and automation
Certifications
• IP20 rated
• IP66 rated
• CE certified
• CEI 60068-2-6 SINE
Related links
- RS PRO Blue Flashing LED Bulb 24V ac/dc IP66
- RS PRO Amber Flashing LED Bulb 110V ac IP66
- RS PRO Clear Flashing LED Bulb 110V ac IP66
- RS PRO Green Flashing LED Bulb 110V ac IP66
- RS PRO Red Flashing LED Bulb 110V ac IP66
- RS PRO Blue Steady LED Bulb 110V ac IP66
- RS PRO Yellow Steady LED Bulb 110V ac IP66
- RS PRO Clear Steady LED Bulb 110V ac IP66
