RS PRO Yellow Multiple Effect Beacon Unit, 240 V ac, LED Bulb, AC, IP66
- RS Stock No.:
- 190-2856
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€110.56
(exc. VAT)
€135.99
(inc. VAT)
Temporarily out of stock
- Shipping from 16 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €110.56 |
*price indicative
- RS Stock No.:
- 190-2856
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Component Type | Beacon | |
| Multifunction | Yes | |
| Current Type | AC | |
| Light Effect | Flashing, Steady | |
| Lens Colour | Yellow | |
| Lamp Included | Yes | |
| Bulb Type | LED | |
| Supply Voltage | 240 V ac | |
| Height | 50mm | |
| IP Rating | IP66 | |
| Base Diameter | 55mm | |
| Maximum Temperature | +50°C | |
| Housing Colour | Yellow | |
| Minimum Temperature | -30°C | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Component Type Beacon | ||
Multifunction Yes | ||
Current Type AC | ||
Light Effect Flashing, Steady | ||
Lens Colour Yellow | ||
Lamp Included Yes | ||
Bulb Type LED | ||
Supply Voltage 240 V ac | ||
Height 50mm | ||
IP Rating IP66 | ||
Base Diameter 55mm | ||
Maximum Temperature +50°C | ||
Housing Colour Yellow | ||
Minimum Temperature -30°C | ||
- COO (Country of Origin):
- IT
RS PRO Light Module
The RS PRO 50mm yellow light module has a steady and flashing light effect. It provides signalling solutions for various kinds of control and automation applications. This lighting tower offers safety productivity quick installation and rapid mounting features for all signalling needs. The prewiring enables easy selection of the colours (or functions) and allows you to change the signal output of the individual coloured modules. The electrical connection is made through connector creating an electrical contact in total safety. Its light output can be set to steady or flashing via an internal jumper link. Additional colours and sounder modules are also available and can be added to the preassembled signal towers. The module can be assembled and disassembled quickly and easily without tools and without the need to disconnect the power supply.
Note:
Also available are a wide range of mounting accessories which includes the wall mounting brackets and extension poles.
Note:
Also available are a wide range of mounting accessories which includes the wall mounting brackets and extension poles.
Features and Benefits
• Supply voltage is 240VAC
• PC material
• Base diameter: 55mm
• Ring mount
• Lamp included
• Ergonomic design
• Operating temperature ranges between -30°C and 50°C
• PC material
• Base diameter: 55mm
• Ring mount
• Lamp included
• Ergonomic design
• Operating temperature ranges between -30°C and 50°C
Applications
• Aviation
• Factories
• Manufacturing units
• Process
• Broadcasting
• Process monitoring and automation
• Factories
• Manufacturing units
• Process
• Broadcasting
• Process monitoring and automation
Certifications
• CE certified
• IP66 rated
• UL approved (pending)
• IP66 rated
• UL approved (pending)
Related links
- RS PRO Yellow Multiple Effect Beacon Unit LED Bulb IP66
- RS PRO Green Multiple Effect Beacon Unit LED Bulb IP66
- RS PRO Blue Multiple Effect Beacon Unit LED Bulb IP66
- RS PRO Amber Multiple Effect Beacon Unit LED Bulb IP66
- RS PRO Red Multiple Effect Beacon Unit LED Bulb IP66
- RS PRO Clear Multiple Effect Beacon Unit LED Bulb IP66
- RS PRO Yellow Multiple Effect Beacon Unit LED Bulb IP66
- RS PRO Yellow Multiple Effect Beacon Unit LED Bulb DC, IP66
