Subtotal (1 unit)*
€119.48
(exc. VAT)
€146.96
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €119.48 |
*price indicative
- RS Stock No.:
- 190-2922
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Component Type | Metal Tube Extended Base | |
| Lamp Included | No | |
| Height | 400mm | |
| Base Diameter | 68mm | |
| IP Rating | IP65 | |
| Housing Colour | Black | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Component Type Metal Tube Extended Base | ||
Lamp Included No | ||
Height 400mm | ||
Base Diameter 68mm | ||
IP Rating IP65 | ||
Housing Colour Black | ||
- COO (Country of Origin):
- IT
RS PRO Metal Tube Extended Base
The RS PRO 400mm black metal tube extended base is used to fit on to the bottom of the wiring module. It is designed to raise the mounting position of the signal tower by 200mm from the surface mounting flat base. This device provides signalling solutions that improve the safety and productivity of control and automation equipment. The signal tower can be assembled to a maximum of 5 light modules or 4 light modules and a sounder module. The electrical connection is made via an IP20 touch-proof connector for total safety. All modules can be assembled and disassembled easily without tools or the need to disconnect the power supply. These signal towers are quick to install and provide a solution for all signalling needs.
Features and Benefits
• Base diameter: 68mm
• Surface mount
• Surface mount
Applications
• Aviation
• Factories
• Manufacturing units
• Process
• Broadcasting
• Process monitoring and automation
• Factories
• Manufacturing units
• Process
• Broadcasting
• Process monitoring and automation
Certifications
• CE certified
Related links
- RS PRO Base, IP65
- RS PRO Base for Use with Surface Mount Flat Base, IP65
- AUER Signal CT5 Series Base, IP65
- AUER Signal CT5 Series Mounting Base, IP65
- AUER Signal 9158 Series Mounting Base, IP65
- AUER Signal CT5 Series Mounting Base IP65
- Siemens 8WD44 Series Mounting Base for Use with 8WD42 / 8WD44 Signaling Columns, IP65
- RS PRO Base AC IP66
