Patlite LR4 Series White Steady Effect Mounting Base, LED Bulb 24V dc, DC, IP54
- RS Stock No.:
- 200-8544
- Distrelec Article No.:
- 303-17-561
- Mfr. Part No.:
- LR4-02WJNU
- Manufacturer:
- Patlite
Subtotal (1 unit)*
€65.55
(exc. VAT)
€80.63
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 06 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €65.55 |
*price indicative
- RS Stock No.:
- 200-8544
- Distrelec Article No.:
- 303-17-561
- Mfr. Part No.:
- LR4-02WJNU
- Manufacturer:
- Patlite
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Patlite | |
| Product Type | Mounting Base | |
| Series | LR4 | |
| Component Type | Direct Mount Body Unit | |
| Multifunction | Yes | |
| Current Type | DC | |
| Mount Type | Pole | |
| Sounder Type | Buzzer | |
| Current Consumption | 250mA | |
| Light Effect | Steady | |
| Lens Colour | White | |
| Lamp Included | Yes | |
| Terminal Type | Cable | |
| Bulb Type | LED | |
| Maximum Supply Voltage | 24V dc | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 50°C | |
| Maximum Sound Level | 85dB | |
| Height | 458.5mm | |
| Standards/Approvals | UL, CSA | |
| IP Rating | IP54 | |
| Base Diameter | 40mm | |
| Hazardous Area Certification | No | |
| Housing Colour | White | |
| Select all | ||
|---|---|---|
Brand Patlite | ||
Product Type Mounting Base | ||
Series LR4 | ||
Component Type Direct Mount Body Unit | ||
Multifunction Yes | ||
Current Type DC | ||
Mount Type Pole | ||
Sounder Type Buzzer | ||
Current Consumption 250mA | ||
Light Effect Steady | ||
Lens Colour White | ||
Lamp Included Yes | ||
Terminal Type Cable | ||
Bulb Type LED | ||
Maximum Supply Voltage 24V dc | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 50°C | ||
Maximum Sound Level 85dB | ||
Height 458.5mm | ||
Standards/Approvals UL, CSA | ||
IP Rating IP54 | ||
Base Diameter 40mm | ||
Hazardous Area Certification No | ||
Housing Colour White | ||
- COO (Country of Origin):
- ID
The Patlite LR series is fully modular signal tower. Traditional beacon towers typically require additional threaded shafts or tools to change the LED units. In contrast, Patlite simple Twist & Lock system makes it easy to adjust the colour order - a new LED module or Buzzer unit can be implemented quickly. Both the multicolour LED and the clear LED units are available in various diameters. The coloured LEDs are available with a diameter of 40, 50, 60 and 70 mm. The Buzzer of the LR Series is completely closed and offers with up to 90 dB a loud and omnidirectional sound.
Module in Silver
Diameter: 40 mm
Mounting: Direct Mount with Cable
Simple Twist & Lock system to install the LED modules and Buzzer module on the body unit
Related links
- Patlite LR4 Series White Steady Effect Mounting Base DC, IP54
- Patlite LR4 Series White Steady Effect Mounting Base with Tube DC, IP54
- Patlite LR4 Series White Steady Effect Mounting Base DC, IP54
- Patlite LR4 Series White Steady Effect Mounting Base with Tube DC, IP54
- Patlite LR4 Series White Steady Effect Light Module DC, IP54
- Patlite LR4 Series White Steady Effect Buzzer Unit DC, IP54
- Patlite LR4 Series Amber Steady Effect Light Module DC, IP54
- Patlite LR4 Series Red Steady Effect Light Module DC, IP54
