Patlite LR4 Series White Mounting Base with Tube, 24 V dc, LED Bulb, DC
- RS Stock No.:
- 200-8547
- Distrelec Article No.:
- 303-17-559
- Mfr. Part No.:
- LR4-02LJNW
- Manufacturer:
- Patlite
Subtotal (1 unit)*
€76.27
(exc. VAT)
€93.81
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €76.27 |
*price indicative
- RS Stock No.:
- 200-8547
- Distrelec Article No.:
- 303-17-559
- Mfr. Part No.:
- LR4-02LJNW
- Manufacturer:
- Patlite
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Patlite | |
| Range | LR4 | |
| Series | LR4 | |
| Component Type | Body Unit with Pole & L Bracket | |
| Current Type | DC | |
| Lens Colour | White | |
| Bulb Type | LED | |
| Supply Voltage | 24 V dc | |
| Select all | ||
|---|---|---|
Brand Patlite | ||
Range LR4 | ||
Series LR4 | ||
Component Type Body Unit with Pole & L Bracket | ||
Current Type DC | ||
Lens Colour White | ||
Bulb Type LED | ||
Supply Voltage 24 V dc | ||
- COO (Country of Origin):
- ID
The Patlite LR series is fully modular signal tower. Traditional beacon towers typically require additional threaded shafts or tools to change the LED units. In contrast, Patlite simple Twist & Lock system makes it easy to adjust the colour order - a new LED module or Buzzer unit can be implemented quickly. Both the multicolour LED and the clear LED units are available in various diameters. The coloured LEDs are available with a diameter of 40, 50, 60 and 70 mm. The Buzzer of the LR Series is completely closed and offers with up to 90 dB a loud and omnidirectional sound. With a protection rating of IP65 and NEMA Type 4X, the LR Series is also suitable for use in areas with splash water and dust.
Module in White
Diameter: 40 mm
Mounting: Pole Mount with Lbracket and cable
Simple Twist & Lock system to install the LED modules and Buzzer module on the body unit
Diameter: 40 mm
Mounting: Pole Mount with Lbracket and cable
Simple Twist & Lock system to install the LED modules and Buzzer module on the body unit
Related links
- Patlite LR4 Series White Mounting Base LED Bulb, DC
- Patlite LR4 Series White Mounting Base with Tube LED Bulb, DC
- Patlite LR4 Series Mounting Base with Tube LED Bulb, DC
- Patlite LR5 Series White Mounting Base with Tube LED Bulb, DC
- Patlite LR4 Series Mounting Base LED Bulb, DC
- Patlite LR4 Series White Light Module LED Bulb
- Patlite LR4 Series White Buzzer Unit LED Bulb
- Patlite LR6 Series White Mounting Base with Tube LED Bulb, DC
