Schneider Electric XVBL Series Yellow Steady Effect Steady Light Element, LED Bulb 24V, AC/DC, IP65, IP66
- RS Stock No.:
- 220-1683
- Mfr. Part No.:
- XVBL0B8
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€173.25
(exc. VAT)
€213.10
(inc. VAT)
Temporarily out of stock
- Shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €173.25 |
*price indicative
- RS Stock No.:
- 220-1683
- Mfr. Part No.:
- XVBL0B8
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Steady Light Element | |
| Series | XVBL | |
| Component Type | Beacon | |
| Multifunction | No | |
| Current Type | AC/DC | |
| Mount Type | Base | |
| Light Effect | Steady | |
| Current Consumption | 47mA | |
| Lens Colour | Yellow | |
| Lamp Included | Yes | |
| Terminal Type | Screw | |
| Bulb Type | LED | |
| Maximum Supply Voltage | 24V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | IEC | |
| Height | 139mm | |
| Hazardous Area Certification | No | |
| Base Diameter | 70mm | |
| IP Rating | IP65, IP66 | |
| Housing Colour | Black | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Steady Light Element | ||
Series XVBL | ||
Component Type Beacon | ||
Multifunction No | ||
Current Type AC/DC | ||
Mount Type Base | ||
Light Effect Steady | ||
Current Consumption 47mA | ||
Lens Colour Yellow | ||
Lamp Included Yes | ||
Terminal Type Screw | ||
Bulb Type LED | ||
Maximum Supply Voltage 24V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals IEC | ||
Height 139mm | ||
Hazardous Area Certification No | ||
Base Diameter 70mm | ||
IP Rating IP65, IP66 | ||
Housing Colour Black | ||
- COO (Country of Origin):
- CZ
The Schneider Electric XVBL tower light with Electrical shock protection class-Class I on support tube. This modular tower lights are Compact sized for small machines.
It has Pollution degree 2 rating
Sustainable green premium product
Related links
- RS PRO Yellow Steady Effect Steady Light Element AC/DC, IP66
- Schneider Electric Harmony XVBL Series Yellow Steady Effect Beacon Unit AC IP66
- Schneider Electric XVBC Series Amber Steady Effect Steady Light Element AC/DC, IP65
- Phoenix Contact Blue Steady Effect Steady Light Element AC/DC, IP65
- Siemens 8WD42 Series Blue Steady Effect Steady Light Element AC/DC, IP65
- Siemens 8WD42 Series Clear Steady Effect Steady Light Element AC/DC, IP65
- Siemens 8WD42 Series Green Steady Effect Steady Light Element AC/DC, IP65
- RS PRO Yellow Steady Effect Steady Light Element AC, IP66
