Rittal SG Series Mounting Base for Use with Signal Pillars
- RS Stock No.:
- 223-8679
- Mfr. Part No.:
- 2374080
- Manufacturer:
- Rittal
Subtotal (1 unit)*
€34.72
(exc. VAT)
€42.71
(inc. VAT)
Temporarily out of stock
- Shipping from 26 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €34.72 |
*price indicative
- RS Stock No.:
- 223-8679
- Mfr. Part No.:
- 2374080
- Manufacturer:
- Rittal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rittal | |
| Series | SG | |
| Component Type | Wall/Base Mounting Component | |
| For Use With | Signal Pillars | |
| Housing Colour | Black | |
| Select all | ||
|---|---|---|
Brand Rittal | ||
Series SG | ||
Component Type Wall/Base Mounting Component | ||
For Use With Signal Pillars | ||
Housing Colour Black | ||
- COO (Country of Origin):
- DE
The Rittal SG mounting component for wall/base mounting design for side cable outlet.
Colour is black
Related links
- Rittal SG Series Mounting Base for Use with Signal Pillars
- Rittal SG Series Mounting Base for Use with Signal Towers
- Rittal CP Series Mounting Base for Use with Signal Pillars
- Rittal SG Series Beacon Unit
- AUER Signal 9158 Series Mounting Base, IP65
- AUER Signal R Series Mounting Base, IP66
- AUER Signal CT5 Series Mounting Base, IP65
- Moflash LED-TLM Series Mounting Base for Use with LED-TLM Signal Tower Components, IP65
