Rittal SG Series Mounting Base for Use with Signal Pillars
- RS Stock No.:
- 223-8680
- Mfr. Part No.:
- 2375030
- Manufacturer:
- Rittal
Subtotal (1 unit)*
€34.24
(exc. VAT)
€42.12
(inc. VAT)
Temporarily out of stock
- Shipping from 28 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €34.24 |
*price indicative
- RS Stock No.:
- 223-8680
- Mfr. Part No.:
- 2375030
- Manufacturer:
- Rittal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rittal | |
| Series | SG | |
| Component Type | Support Arm System | |
| For Use With | Signal Pillars | |
| Housing Colour | Grey | |
| Select all | ||
|---|---|---|
Brand Rittal | ||
Series SG | ||
Component Type Support Arm System | ||
For Use With Signal Pillars | ||
Housing Colour Grey | ||
- COO (Country of Origin):
- CN
The Rittal SG mounting component for support arm systems CP 40 is made from steel and it used external mounting of a signal pillar on the plastic cover of the support arm components. It used 90° angle piece for support arm system.
Colour is grey
Related links
- Rittal SG Series Mounting Base for Use with Signal Pillars
- Rittal SG Series Mounting Base for Use with Signal Towers
- Rittal CP Series Mounting Base for Use with Signal Pillars
- Rittal SG Series Beacon Unit
- AUER Signal XMF Series Mounting Base for Use with ECOmodul70 LED Signal Towers, IP66
- AUER Signal YMW Series Mounting Base for Use with ECOmodul60 LED Signal Towers, IP66
- AUER Signal 9158 Series Mounting Base, IP65
- AUER Signal R Series Mounting Base, IP66
