Phoenix Contact PSD Series Green Flashing Light Element, LED Bulb 24V, DC, IP65
- RS Stock No.:
- 240-0969
- Mfr. Part No.:
- 1018264
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€38.10
(exc. VAT)
€46.86
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €38.10 |
*price indicative
- RS Stock No.:
- 240-0969
- Mfr. Part No.:
- 1018264
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | PSD | |
| Product Type | Flashing Light Element | |
| Component Type | Light Element | |
| Current Type | DC | |
| Lens Colour | Green | |
| Bulb Type | LED | |
| Maximum Supply Voltage | 24V | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 60°C | |
| Height | 61.5mm | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| IP Rating | IP65 | |
| Base Diameter | 50mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series PSD | ||
Product Type Flashing Light Element | ||
Component Type Light Element | ||
Current Type DC | ||
Lens Colour Green | ||
Bulb Type LED | ||
Maximum Supply Voltage 24V | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 60°C | ||
Height 61.5mm | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
IP Rating IP65 | ||
Base Diameter 50mm | ||
- COO (Country of Origin):
- AT
The Phoenix Contact optical signal element is designed to be part of a modular signal tower. The signal tower can be combined as desired, from a maximum of five signal elements. A bayonet locking system establishes the mechanical and electrical connection between the elements. The connection elements with spring-cage connection can be used for electrical connection of the signal tower.
Freely combined
High light and colour intensity
Minimum LED service life of 50,000 h
Material polycarbonate PC
Calotte colour green
Diameter 50 mm
Related links
- Phoenix Contact PSD Series Green Flashing Effect Flashing Light Element AC/DC, IP65
- Phoenix Contact PSD Series Red Flashing Light Element DC, IP65
- Phoenix Contact PSD Series Orange Flashing Light Element DC, IP65
- Phoenix Contact PSD Series Blue Flashing Light Element DC, IP65
- Phoenix Contact PSD Series Clear Flashing Light Element DC, IP65
- Phoenix Contact PSD Series Clear Flashing Effect Flashing Light Element AC/DC, IP65
- Phoenix Contact PSD Series Clear Flashing Effect Flashing Light Element DC, IP65
- Phoenix Contact PSD Series Yellow Flashing Effect Flashing Light Element DC, IP65
