AUER Signal PC7DR Series Green Rotating Effect Beacon Module for Use with Modul-Perfect 70 LED Signal Towers, 24 V
- RS Stock No.:
- 244-0300
- Mfr. Part No.:
- 910036405
- Manufacturer:
- AUER Signal
Subtotal (1 unit)*
€114.85
(exc. VAT)
€141.27
(inc. VAT)
Temporarily out of stock
- Shipping from 26 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €114.85 |
*price indicative
- RS Stock No.:
- 244-0300
- Mfr. Part No.:
- 910036405
- Manufacturer:
- AUER Signal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AUER Signal | |
| Series | PC7DR | |
| Component Type | LED | |
| Multifunction | Yes | |
| Current Type | AC/DC | |
| Light Effect | Rotating | |
| Lens Colour | Green | |
| Bulb Type | LED | |
| Supply Voltage | 24 V ac/dc | |
| For Use With | Modul-Perfect 70 LED Signal Towers | |
| Base Diameter | 70mm | |
| Select all | ||
|---|---|---|
Brand AUER Signal | ||
Series PC7DR | ||
Component Type LED | ||
Multifunction Yes | ||
Current Type AC/DC | ||
Light Effect Rotating | ||
Lens Colour Green | ||
Bulb Type LED | ||
Supply Voltage 24 V ac/dc | ||
For Use With Modul-Perfect 70 LED Signal Towers | ||
Base Diameter 70mm | ||
- COO (Country of Origin):
- AT
The AUER Signal PC7DC type LED rotating light module. It has operating temperature range of -30 °C to +60 °C and nominal voltage of 24 V AC/DC. It comes with green lens colour and high protection class IP67, IP69 and impact resistance IK08. It is used for industrial and general applications.
Up to 6 times brighter than comparable signal towers
7 positions provide maximum flexibility
Two visual appearances available with the new diffuser
Even brighter top light module with hemispherical signalling effect
New LED light modules with multi colour, rotating light, multi function and steady light functions
7 positions provide maximum flexibility
Two visual appearances available with the new diffuser
Even brighter top light module with hemispherical signalling effect
New LED light modules with multi colour, rotating light, multi function and steady light functions
Related links
- AUER Signal PC7DR Series Clear Rotating Effect Beacon Module for Use with Modul-Perfect 70 LED Signal Towers, 24 V
- AUER Signal PC7DR Series Yellow Rotating Effect Beacon Module for Use with Modul-Perfect 70 LED Signal Towers, 24 V
- AUER Signal PC7DR Series Amber Rotating Effect Beacon Module for Use with Modul-Perfect 70 LED Signal Towers, 24 V
- AUER Signal PC7DR Series Blue Rotating Effect Beacon Module for Use with Modul-Perfect 70 LED Signal Towers, 24 V
- AUER Signal PC7DR Series Magenta Rotating Effect Beacon Module for Use with Modul-Perfect 70 LED Signal Towers, 24 V
- AUER Signal PC7DR Series Red Rotating Effect Beacon Module for Use with Modul-Perfect 70 LED Signal Towers
- AUER Signal PC7DRB Series Green Rotating Effect Beacon Module Top for Use with Modul-Perfect 70 LED Signal Towers, 24 V
- AUER Signal PC7DRB Series Amber Rotating Effect Beacon Module Top for Use with Modul-Perfect 70 LED Signal Towers, 24 V
