AUER Signal PC7DR Series Magenta Rotating Effect Beacon Module, LED Bulb 24V ac/dc, AC/DC, IP67, IP66
- RS Stock No.:
- 244-0302
- Distrelec Article No.:
- 302-56-956
- Mfr. Part No.:
- 910038405
- Manufacturer:
- AUER Signal
Subtotal (1 unit)*
€83.12
(exc. VAT)
€102.24
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €83.12 |
*price indicative
- RS Stock No.:
- 244-0302
- Distrelec Article No.:
- 302-56-956
- Mfr. Part No.:
- 910038405
- Manufacturer:
- AUER Signal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AUER Signal | |
| Series | PC7DR | |
| Product Type | Beacon Module | |
| Minimum Sound Level | 100dB | |
| Component Type | LED | |
| Multifunction | Yes | |
| Current Type | AC/DC | |
| Light Effect | Rotating | |
| Sounder Type | Multi-tone | |
| Mount Type | Tube | |
| Lens Colour | Magenta | |
| Lamp Included | Yes | |
| Bulb Type | LED | |
| Terminal Type | M12 | |
| Maximum Supply Voltage | 24V ac/dc | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 70°C | |
| Maximum Sound Level | 105dB | |
| Standards/Approvals | No | |
| Base Diameter | 70mm | |
| Hazardous Area Certification | No | |
| IP Rating | IP67, IP66 | |
| Housing Colour | Black | |
| Select all | ||
|---|---|---|
Brand AUER Signal | ||
Series PC7DR | ||
Product Type Beacon Module | ||
Minimum Sound Level 100dB | ||
Component Type LED | ||
Multifunction Yes | ||
Current Type AC/DC | ||
Light Effect Rotating | ||
Sounder Type Multi-tone | ||
Mount Type Tube | ||
Lens Colour Magenta | ||
Lamp Included Yes | ||
Bulb Type LED | ||
Terminal Type M12 | ||
Maximum Supply Voltage 24V ac/dc | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 70°C | ||
Maximum Sound Level 105dB | ||
Standards/Approvals No | ||
Base Diameter 70mm | ||
Hazardous Area Certification No | ||
IP Rating IP67, IP66 | ||
Housing Colour Black | ||
- COO (Country of Origin):
- AT
The AUER Signal PC7DC type LED rotating light module is used for industrial and general applications. It has operating temperature range of -30 °C to +60 °C and nominal voltage of 24 V AC/DC. It comes with magenta lens colour and high protection class IP67, IP69 and impact resistance IK08.
Up to 6 times brighter than comparable signal towers
7 positions provide maximum flexibility
Two visual appearances available with the new diffuser
Even brighter top light module with hemispherical signalling effect
New LED light modules with multi colour, rotating light, multi function and steady light functions
Related links
- AUER Signal PC7DR Series Clear Rotating Effect Beacon Module AC/DC IP66
- AUER Signal PC7DR Series Yellow Rotating Effect Beacon Module AC/DC IP66
- AUER Signal PC7DR Series Red Rotating Effect Beacon Module AC/DC IP66
- AUER Signal PC7DR Series Blue Rotating Effect Beacon Module AC/DC IP67
- AUER Signal PC7DR Series Amber Rotating Effect Beacon Module AC/DC IP67
- AUER Signal PC7DR Series Green Rotating Effect Beacon Module AC/DC IP67
- AUER Signal PC7DRB Series Magenta Rotating Effect Beacon Module Top AC/DC IP67
- AUER Signal PC7DC Series Magenta Steady Effect Beacon Module AC/DC IP66
