AUER Signal PC7DCB Series Yellow Steady, Flashing Effect Beacon Module Top, LED Bulb 24V ac/dc, AC/DC, IP67, IP66
- RS Stock No.:
- 244-0307
- Distrelec Article No.:
- 302-54-482
- Mfr. Part No.:
- 910117405
- Manufacturer:
- AUER Signal
Subtotal (1 unit)*
€79.86
(exc. VAT)
€98.23
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €79.86 |
*price indicative
- RS Stock No.:
- 244-0307
- Distrelec Article No.:
- 302-54-482
- Mfr. Part No.:
- 910117405
- Manufacturer:
- AUER Signal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AUER Signal | |
| Product Type | Beacon Module Top | |
| Series | PC7DCB | |
| Minimum Sound Level | 100dB | |
| Component Type | LED | |
| Multifunction | Yes | |
| Current Type | AC/DC | |
| Sounder Type | Multi-tone | |
| Mount Type | Tube | |
| Light Effect | Steady, Flashing | |
| Lens Colour | Yellow | |
| Lamp Included | Yes | |
| Terminal Type | M12 | |
| Bulb Type | LED | |
| Maximum Supply Voltage | 24V ac/dc | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 70°C | |
| Maximum Sound Level | 105dB | |
| Standards/Approvals | No | |
| IP Rating | IP67, IP66 | |
| Base Diameter | 70mm | |
| Hazardous Area Certification | No | |
| Housing Colour | Black | |
| Select all | ||
|---|---|---|
Brand AUER Signal | ||
Product Type Beacon Module Top | ||
Series PC7DCB | ||
Minimum Sound Level 100dB | ||
Component Type LED | ||
Multifunction Yes | ||
Current Type AC/DC | ||
Sounder Type Multi-tone | ||
Mount Type Tube | ||
Light Effect Steady, Flashing | ||
Lens Colour Yellow | ||
Lamp Included Yes | ||
Terminal Type M12 | ||
Bulb Type LED | ||
Maximum Supply Voltage 24V ac/dc | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 70°C | ||
Maximum Sound Level 105dB | ||
Standards/Approvals No | ||
IP Rating IP67, IP66 | ||
Base Diameter 70mm | ||
Hazardous Area Certification No | ||
Housing Colour Black | ||
- COO (Country of Origin):
- AT
The AUER Signal PC7DCB type Top LED steady light beacon module is used for industrial and general applications. It has operating temperature range of -30 °C to +60 °C and nominal voltage of 24 V AC/DC. It comes with yellow lens colour and high protection class IP67, IP69 and impact resistance IK08.
Up to 6 times brighter than comparable signal towers
7 positions provide maximum flexibility
Two visual appearances available with the new diffuser
Even brighter top light module with hemispherical signalling effect
New LED light modules with multi colour, rotating light, multi function and steady light functions
Related links
- AUER Signal PC7DCB Series Red Steady LED Bulb 24V ac/dc IP67, IP66
- AUER Signal PC7DCB Series Amber Steady LED Bulb 24V ac/dc IP66, IP67
- AUER Signal PC7DCB Series Blue Flashing LED Bulb 24V ac/dc IP67, IP66
- AUER Signal PC7DCB Series Magenta Flashing LED Bulb 24V IP66, IP67
- AUER Signal PC7DCB Series Green Flashing LED Bulb 24V ac/dc IP66, IP67
- AUER Signal PC7DCB Series Clear Flashing LED Bulb 24V ac/dc IP66, IP67
- AUER Signal PC7DC Series Yellow Steady Effect Beacon Module AC/DC IP66
- AUER Signal 9107 Series Steady Multicolour LED Bulb 24V IP67, IP66
