AUER Signal PC7DFB Series Green Multi Strobe Effect Beacon Module Top for Use with Modul-Perfect 70 LED Signal Towers,
- RS Stock No.:
- 244-0313
- Distrelec Article No.:
- 302-54-485
- Mfr. Part No.:
- 910126405
- Manufacturer:
- AUER Signal
Subtotal (1 unit)*
€87.09
(exc. VAT)
€107.12
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €87.09 |
*price indicative
- RS Stock No.:
- 244-0313
- Distrelec Article No.:
- 302-54-485
- Mfr. Part No.:
- 910126405
- Manufacturer:
- AUER Signal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AUER Signal | |
| Series | PC7DFB | |
| Component Type | LED | |
| Multifunction | Yes | |
| Current Type | AC/DC | |
| Light Effect | Multi Strobe | |
| Lens Colour | Green | |
| Bulb Type | LED | |
| Supply Voltage | 24 V ac/dc | |
| For Use With | Modul-Perfect 70 LED Signal Towers | |
| Base Diameter | 70mm | |
| Select all | ||
|---|---|---|
Brand AUER Signal | ||
Series PC7DFB | ||
Component Type LED | ||
Multifunction Yes | ||
Current Type AC/DC | ||
Light Effect Multi Strobe | ||
Lens Colour Green | ||
Bulb Type LED | ||
Supply Voltage 24 V ac/dc | ||
For Use With Modul-Perfect 70 LED Signal Towers | ||
Base Diameter 70mm | ||
- COO (Country of Origin):
- AT
The AUER Signal PC7DFB type Top LED multistrobe module is used for industrial and general applications. It has operating temperature range of -30 °C to +60 °C and nominal voltage of 24 V AC/DC. It comes with blue lens colour and high protection class IP67, IP69 and impact resistance IK08.
Up to 6 times brighter than comparable signal towers
7 positions provide maximum flexibility
Two visual appearances available with the new diffuser
Even brighter top light module with hemispherical signalling effect
New LED light modules with multi colour, rotating light, multi function and steady light functions
7 positions provide maximum flexibility
Two visual appearances available with the new diffuser
Even brighter top light module with hemispherical signalling effect
New LED light modules with multi colour, rotating light, multi function and steady light functions
Related links
- AUER Signal PC7DFB Series Clear Multi Strobe Effect Beacon Module Top for Use with Modul-Perfect 70 LED Signal Towers,
- AUER Signal PC7DFB Series Blue Multi Strobe Effect Beacon Module Top for Use with Modul-Perfect 70 LED Signal Towers,
- AUER Signal PC7DFB Series Yellow Multi Strobe Effect Beacon Module Top for Use with Modul-Perfect 70 LED Signal Towers,
- AUER Signal PC7DFB Series Amber Multi Strobe Effect Beacon Module Top for Use with Modul-Perfect 70 LED Signal Towers,
- AUER Signal PC7DFB Series Red Multi Strobe Effect Beacon Module Top for Use with Modul-Perfect 70 LED Signal Towers, 24
- AUER Signal PC7DFB Series Magenta Multi Strobe Effect Beacon Module Top for Use with Modul-Perfect 70 LED Signal
- AUER Signal PC7DRB Series Green Rotating Effect Beacon Module Top for Use with Modul-Perfect 70 LED Signal Towers, 24 V
- AUER Signal PC7DR Series Green Rotating Effect Beacon Module for Use with Modul-Perfect 70 LED Signal Towers, 24 V
