AUER Signal PC7MP Series Strobe, Flashing, Steady Effect Base, LED Bulb, AC/DC, IP66, IP67
- RS Stock No.:
- 247-2634
- Mfr. Part No.:
- 910760900
- Manufacturer:
- AUER Signal
Subtotal (1 unit)*
€28.43
(exc. VAT)
€34.97
(inc. VAT)
In Stock
- Plus 1 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €28.43 |
*price indicative
- RS Stock No.:
- 247-2634
- Mfr. Part No.:
- 910760900
- Manufacturer:
- AUER Signal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AUER Signal | |
| Product Type | Base | |
| Series | PC7MP | |
| Minimum Sound Level | 100dB | |
| Component Type | Signal Tower | |
| Multifunction | No | |
| Current Type | AC/DC | |
| Light Effect | Strobe, Flashing, Steady | |
| Sounder Type | Multitone Module, Mp3/Voice Output Module | |
| Mount Type | Tube | |
| Lamp Included | Yes | |
| Bulb Type | LED | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 70°C | |
| Maximum Sound Level | 105dB | |
| Standards/Approvals | UL Type 4/4X/13 | |
| IP Rating | IP66, IP67 | |
| Hazardous Area Certification | No | |
| Housing Colour | Black | |
| Select all | ||
|---|---|---|
Brand AUER Signal | ||
Product Type Base | ||
Series PC7MP | ||
Minimum Sound Level 100dB | ||
Component Type Signal Tower | ||
Multifunction No | ||
Current Type AC/DC | ||
Light Effect Strobe, Flashing, Steady | ||
Sounder Type Multitone Module, Mp3/Voice Output Module | ||
Mount Type Tube | ||
Lamp Included Yes | ||
Bulb Type LED | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 70°C | ||
Maximum Sound Level 105dB | ||
Standards/Approvals UL Type 4/4X/13 | ||
IP Rating IP66, IP67 | ||
Hazardous Area Certification No | ||
Housing Colour Black | ||
- COO (Country of Origin):
- AT
The AUER Signal PC7MP base used for third-party tube mounting fits on diameter of 25 mm third-party tubes. It has reliable fastening thanks to internal fixing screws.
Operating temperature -30 °C / +70 °C
Degree of protection IP66, IP67 & UL Type 4/4x/13
Impact resistance IK08
Related links
- AUER Signal PC7RS Series Multi Strobe Steady LED Bulb IP66, IP67
- AUER Signal PC7MR Series Steady Multi Strobe LED Bulb IP66, IP67
- AUER Signal PC7MW Series Flashing Strobe Effect Base AC/DC IP67
- AUER Signal PC7BHV7 Series Strobe Rotating Flashing Effect Base AC IP67
- AUER Signal CT5 Series Steady Flashing Effect Base IP65
- AUER Signal CT5 Series Steady Flashing Effect Base IP65
- AUER Signal PC7MS Series Multi Strobe Rotating Effect Base AC/DC IP67
- Allen Bradley 854K Series Black Strobe Steady/Flashing LED AC/DC,
