Werma KS71 Series Clear Flashing Effect Flashing Light Element, Xenon Bulb 230V, AC, IP65
- RS Stock No.:
- 251-8484
- Mfr. Part No.:
- 643.400.68
- Manufacturer:
- Werma
Subtotal (1 unit)*
€73.96
(exc. VAT)
€90.97
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €73.96 |
*price indicative
- RS Stock No.:
- 251-8484
- Mfr. Part No.:
- 643.400.68
- Manufacturer:
- Werma
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Werma | |
| Series | KS71 | |
| Product Type | Flashing Light Element | |
| Component Type | Flashlight | |
| Multifunction | No | |
| Current Type | AC | |
| Light Effect | Flashing | |
| Lens Colour | Clear | |
| Bulb Type | Xenon | |
| Maximum Supply Voltage | 230V | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | RoHS | |
| Height | 66mm | |
| Base Diameter | 70mm | |
| Hazardous Area Certification | No | |
| IP Rating | IP65 | |
| Housing Colour | Transparent | |
| Select all | ||
|---|---|---|
Brand Werma | ||
Series KS71 | ||
Product Type Flashing Light Element | ||
Component Type Flashlight | ||
Multifunction No | ||
Current Type AC | ||
Light Effect Flashing | ||
Lens Colour Clear | ||
Bulb Type Xenon | ||
Maximum Supply Voltage 230V | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals RoHS | ||
Height 66mm | ||
Base Diameter 70mm | ||
Hazardous Area Certification No | ||
IP Rating IP65 | ||
Housing Colour Transparent | ||
- COO (Country of Origin):
- DE
The Werma LED flashing light element clear is used with signal tower component.
1 Hz flash frequency
PC material
Flashing light effect
Related links
- Werma KS71 Series Blue Flashing Effect Flashing Light Element AC, IP65
- Werma KS71 Series Clear Flashing Effect Flashing Light Element AC, IP65
- Werma KS71 Series Clear Flashing Effect Flashing Light Element DC, IP65
- Werma KS71 Series Clear Continuous Effect Flashing Light Element AC, IP65
- Werma KS71 Series Clear Blinking Effect Flashing Light Element AC, IP65
- Werma KS71 Series Red Flashing Effect Flashing Light Element AC, IP65
- Werma KS71 Series Yellow Flashing Effect Flashing Light Element AC, IP65
- Werma KS71 Series Clear Flashing Effect Flashing Light Element Xenon Bulb, DC
