Werma KS71 Series Red Continuous lighting Effect Flashing Light Element, 12 V, LED Bulb, DC
- RS Stock No.:
- 251-8489
- Mfr. Part No.:
- 644.100.54
- Manufacturer:
- Werma
Subtotal (1 unit)*
€57.36
(exc. VAT)
€70.55
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €57.36 |
*price indicative
- RS Stock No.:
- 251-8489
- Mfr. Part No.:
- 644.100.54
- Manufacturer:
- Werma
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Werma | |
| Series | KS71 | |
| Component Type | Flashing Light Element | |
| Multifunction | No | |
| Current Type | DC | |
| Light Effect | Continuous lighting | |
| Lens Colour | Red | |
| Bulb Type | LED | |
| Supply Voltage | 12 V | |
| Select all | ||
|---|---|---|
Brand Werma | ||
Series KS71 | ||
Component Type Flashing Light Element | ||
Multifunction No | ||
Current Type DC | ||
Light Effect Continuous lighting | ||
Lens Colour Red | ||
Bulb Type LED | ||
Supply Voltage 12 V | ||
- COO (Country of Origin):
- DE
The Werma LED permanent light element red is used with signal tower component.
LED light source
PC material
Permanent light effect
PC material
Permanent light effect
Related links
- Werma KS71 Series Yellow Continuous lighting Effect Flashing Light Element LED Bulb, DC
- Werma KS71 Series Green Continuous lighting Effect Flashing Light Element LED Bulb, DC
- Werma KS71 Series White Continuous lighting Effect Flashing Light Element LED Bulb, DC
- Werma KS71 Series Blue Continuous lighting Effect Flashing Light Element LED Bulb, DC
- Werma KS71 Series Red Continuous lighting Effect Flashing Light Element LED Bulb, AC
- Werma KS71 Series Clear Continuous lighting Effect Flashing Light Element LED Bulb, AC
- Werma KS71 Series Yellow Continuous lighting Effect Flashing Light Element LED Bulb, AC
- Werma KS71 Series Green Continuous lighting Effect Flashing Light Element LED Bulb, AC
