Werma KS71 Series Clear IO-Link Signal Tower 24V, DC, IP65
- RS Stock No.:
- 251-8529
- Distrelec Article No.:
- 301-66-232
- Mfr. Part No.:
- 646.440.55
- Manufacturer:
- Werma
Subtotal (1 unit)*
€119.67
(exc. VAT)
€147.19
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €119.67 |
*price indicative
- RS Stock No.:
- 251-8529
- Distrelec Article No.:
- 301-66-232
- Mfr. Part No.:
- 646.440.55
- Manufacturer:
- Werma
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Werma | |
| Product Type | IO-Link Signal Tower | |
| Series | KS71 | |
| Component Type | Signal Tower Component | |
| Multifunction | No | |
| Current Type | DC | |
| Lens Colour | Clear | |
| Maximum Supply Voltage | 24V | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 60°C | |
| Height | 66mm | |
| Standards/Approvals | RoHS | |
| Base Diameter | 70mm | |
| Hazardous Area Certification | No | |
| IP Rating | IP65 | |
| Select all | ||
|---|---|---|
Brand Werma | ||
Product Type IO-Link Signal Tower | ||
Series KS71 | ||
Component Type Signal Tower Component | ||
Multifunction No | ||
Current Type DC | ||
Lens Colour Clear | ||
Maximum Supply Voltage 24V | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 60°C | ||
Height 66mm | ||
Standards/Approvals RoHS | ||
Base Diameter 70mm | ||
Hazardous Area Certification No | ||
IP Rating IP65 | ||
- COO (Country of Origin):
- DE
The Werma element IO-Link clear is used with signal tower component.
DC operating voltage
PC material
Related links
- Werma KS71 Series Black IO-Link Signal Tower 24V IP65
- Pfannenberg BR 50 Series Clear IO-Link Module DC, IP54
- Werma KS71 Series Clear Flashing Effect Flashing Light Element DC, IP65
- Phoenix Contact PSD-S IOL Series IO-Link Signal Tower 24V dc IP65
- Werma KS71 Series Clear Blinking Effect Flashing Light Element AC/DC, IP65
- Werma KS71 Series Clear Rotating Effect Flashing Light Element AC/DC, IP65
- Werma KS71 Series Clear Flashing Effect Flashing Light Element DC, IP65
- Werma KS71 Series Green Flashing Light Element DC, IP65
