Werma KS70 Series Blue Flashing Effect Flashing Light Element, 24 V, Xenon Bulb, DC
- RS Stock No.:
- 251-8765
- Mfr. Part No.:
- 842.510.55
- Manufacturer:
- Werma
Subtotal (1 unit)*
€156.96
(exc. VAT)
€193.06
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €156.96 |
*price indicative
- RS Stock No.:
- 251-8765
- Mfr. Part No.:
- 842.510.55
- Manufacturer:
- Werma
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Werma | |
| Series | KS70 | |
| Component Type | Flashing Light Element | |
| Multifunction | No | |
| Current Type | DC | |
| Light Effect | Flashing | |
| Lens Colour | Blue | |
| Bulb Type | Xenon | |
| Supply Voltage | 24 V | |
| Select all | ||
|---|---|---|
Brand Werma | ||
Series KS70 | ||
Component Type Flashing Light Element | ||
Multifunction No | ||
Current Type DC | ||
Light Effect Flashing | ||
Lens Colour Blue | ||
Bulb Type Xenon | ||
Supply Voltage 24 V | ||
- COO (Country of Origin):
- DE
The Werma LED flashing light element blue is used with signal tower component.
1 Hz flash frequency
PC material
Flashing light effect
PC material
Flashing light effect
Related links
- Werma KS70 Series Blue Flashing Effect Flashing Light Element Xenon Bulb, DC
- Werma KS70 Series Blue Flashing Effect Flashing Light Element Xenon Bulb, AC
- Werma KS70 Series Blue Flashing Effect Flashing Light Element Xenon Bulb, AC
- Werma KS70 Series Green Flashing Effect Flashing Light Element Xenon Bulb, DC
- Werma KS70 Series Red Flashing Effect Flashing Light Element Xenon Bulb, DC
- Werma KS70 Series Clear Flashing Effect Flashing Light Element Xenon Bulb, DC
- Werma KS70 Series Yellow Flashing Effect Flashing Light Element Xenon Bulb, DC
- Werma KS70 Series Blue Flashing Effect Flashing Light Element LED Bulb, DC
