Werma KS70 Series Green Blinking Effect Flashing Light Element, 230 V, LED Bulb, AC
- RS Stock No.:
- 251-8772
- Mfr. Part No.:
- 843.210.68
- Manufacturer:
- Werma
Subtotal (1 unit)*
€97.74
(exc. VAT)
€120.22
(inc. VAT)
Temporarily out of stock
- Shipping from 20 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €97.74 |
*price indicative
- RS Stock No.:
- 251-8772
- Mfr. Part No.:
- 843.210.68
- Manufacturer:
- Werma
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Werma | |
| Series | KS70 | |
| Component Type | Flashing Light Element | |
| Multifunction | No | |
| Current Type | AC | |
| Light Effect | Blinking | |
| Lens Colour | Green | |
| Bulb Type | LED | |
| Supply Voltage | 230 V | |
| Select all | ||
|---|---|---|
Brand Werma | ||
Series KS70 | ||
Component Type Flashing Light Element | ||
Multifunction No | ||
Current Type AC | ||
Light Effect Blinking | ||
Lens Colour Green | ||
Bulb Type LED | ||
Supply Voltage 230 V | ||
- COO (Country of Origin):
- DE
The Werma LED blinking light element green is used with signal tower component.
LED light source
PC material
Blinking light effect
PC material
Blinking light effect
Related links
- Werma KS70 Series Clear Blinking Effect Flashing Light Element LED Bulb, AC
- Werma KS70 Series Yellow Blinking Effect Flashing Light Element LED Bulb, AC
- Werma KS70 Series Red Blinking Effect Flashing Light Element LED Bulb, AC
- Werma KS70 Series Green Blinking Effect Flashing Light Element LED Bulb, AC
- Werma KS70 Series Clear Blinking Effect Flashing Light Element LED Bulb, AC
- Werma KS70 Series Yellow Blinking Effect Flashing Light Element LED Bulb, AC
- Werma KS70 Series Red Blinking Effect Flashing Light Element LED Bulb, AC
- Werma KS70 Series Blue Blinking Effect Flashing Light Element LED Bulb, AC
