Werma KS50 Series Clear Blinking Effect Flashing Light Element, 230 V, LED Bulb, AC
- RS Stock No.:
- 251-8815
- Mfr. Part No.:
- 848.410.68
- Manufacturer:
- Werma
Subtotal (1 unit)*
€171.86
(exc. VAT)
€211.39
(inc. VAT)
Temporarily out of stock
- Shipping from 19 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €171.86 |
*price indicative
- RS Stock No.:
- 251-8815
- Mfr. Part No.:
- 848.410.68
- Manufacturer:
- Werma
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Werma | |
| Series | KS50 | |
| Component Type | Flashing Light Element | |
| Multifunction | No | |
| Current Type | AC | |
| Light Effect | Blinking | |
| Lens Colour | Clear | |
| Bulb Type | LED | |
| Supply Voltage | 230 V | |
| Select all | ||
|---|---|---|
Brand Werma | ||
Series KS50 | ||
Component Type Flashing Light Element | ||
Multifunction No | ||
Current Type AC | ||
Light Effect Blinking | ||
Lens Colour Clear | ||
Bulb Type LED | ||
Supply Voltage 230 V | ||
- COO (Country of Origin):
- DE
The Werma LED blinking light element clear is used with signal tower component.
LED light source
PC material
Blinking light effect
PC material
Blinking light effect
Related links
- Werma KS50 Series Clear Blinking Effect Flashing Light Element LED Bulb, AC
- Werma KS50 Series Clear Blinking Effect Flashing Light Element LED Bulb, AC/DC
- Werma KS50 Series Blue Blinking Effect Flashing Light Element LED Bulb, AC
- Werma KS50 Series Clear Continuous lighting Effect Flashing Light Element LED Bulb, AC
- Werma KS70 Series Clear Blinking Effect Flashing Light Element LED Bulb, AC
- Werma KS71 Series Clear Blinking Effect Flashing Light Element LED Bulb, AC
- Werma KS50 Series Blue Blinking Effect Flashing Light Element LED Bulb, AC
- Werma KS50 Series Red Blinking Effect Flashing Light Element LED Bulb, AC
