Werma KombiSIGN Series Black Signal Tower, 24 V, AC/DC

Subtotal (1 unit)*

€763.10

(exc. VAT)

€938.61

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 2 unit(s) shipping from 05 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€763.10

*price indicative

RS Stock No.:
251-8881
Mfr. Part No.:
861.640.01
Manufacturer:
Werma
Find similar products by selecting one or more attributes.
Select all

Brand

Werma

Series

KombiSIGN

Component Type

Signal Tower Component

Current Type

AC/DC

Lens Colour

Black

Supply Voltage

24 V

COO (Country of Origin):
DE
The Werma KombiSIGN 71 reflect 24V is used with Signal Tower Component.

Compact base diameter to save space
IP54 (ingress protection) rating for protection against splashes of water and dust contamination
Corrosion-resistant to prevent rusting, even when exposed to moisture for long periods of time
Hard-wearing and durable po

Related links