Werma KombiSIGN 71 Series Green Steady Effect Beacon Unit, LED Bulb 24V, AC/DC, IP65

Subtotal (1 unit)*

€51.50

(exc. VAT)

€63.34

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship
  • Plus 350 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€51.50

*price indicative

RS Stock No.:
455-3306
Distrelec Article No.:
133-66-360
Mfr. Part No.:
644.200.75
Manufacturer:
Werma
Find similar products by selecting one or more attributes.
Select all

Brand

Werma

Product Type

Beacon Unit

Series

KombiSIGN 71

Component Type

Beacon

Multifunction

No

Current Type

AC/DC

Current Consumption

25mA

Mount Type

Base

Light Effect

Steady

Lens Colour

Green

Lamp Included

Yes

Terminal Type

Cable

Bulb Type

LED

Maximum Supply Voltage

24V

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

50°C

Standards/Approvals

CE

Height

66mm

Base Diameter

70mm

IP Rating

IP65

Hazardous Area Certification

No

Housing Colour

Green

COO (Country of Origin):
DE

Werma KombiSIGN 71 Series Beacon Unit, 24V Maximum Supply Voltage, Green Lens - 644.200.75


This beacon unit is a compact industrial signal lamp designed to provide a steady green visual warning for machinery and process areas. It operates from AC or DC supplies and is intended for use in non-hazardous locations where a clear, weather-resistant indication is required.

Features and Benefits:


• Low current draw supports energy-efficient operation
• Fully sealed enclosure resists dust and water ingress
• Cable termination enables direct wiring to control circuits
• Steady light output provides continuous visual indication
• CE conformity ensures compliance with applicable EU directives

Applications


• Suitable for machine status indication on factory floors
• Ideal for assembly-line visual alerts in production cells
• Used with control panels requiring continuous green signalling
• Can be used for external equipment status where moisture is present

What connection method does it use for installation?


It employs a cable terminal for hardwiring directly into control wiring looms.

What ambient temperatures can it tolerate during operation?


It functions reliably between -20°C and 50°C without derating of light output.

How is the unit mounted to equipment?


The design uses a base mount intended for secure attachment to flat surfaces.

What kind of light source is fitted and how does it behave?


An LED lamp is fitted to provide a continuous, steady green indication.

What ingress protection is provided for outdoor or washdown environments?


The housing meets IP65 standards for protection against dust and low-pressure water jets.

Note

Lamps are not supplied and must be purchased separately. Not compatible with KombiSIGN 70.

Approvals

UL listed, CSA, VDE

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy