Werma Green Continuous lighting Effect LED Bulb, 230 V, LED Bulb, AC
- RS Stock No.:
- 251-8934
- Mfr. Part No.:
- 956.220.68
- Manufacturer:
- Werma
Subtotal (1 unit)*
€234.98
(exc. VAT)
€289.03
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €234.98 |
*price indicative
- RS Stock No.:
- 251-8934
- Mfr. Part No.:
- 956.220.68
- Manufacturer:
- Werma
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Werma | |
| Component Type | LED Bulb | |
| Multifunction | No | |
| Current Type | AC | |
| Light Effect | Continuous lighting | |
| Lens Colour | Green | |
| Bulb Type | LED | |
| Supply Voltage | 230 V | |
| Select all | ||
|---|---|---|
Brand Werma | ||
Component Type LED Bulb | ||
Multifunction No | ||
Current Type AC | ||
Light Effect Continuous lighting | ||
Lens Colour Green | ||
Bulb Type LED | ||
Supply Voltage 230 V | ||
- COO (Country of Origin):
- CZ
The Werma LED bulb green is used with signal tower component.
LED light source
PC, PA-GF material
Permanent light effect
PC, PA-GF material
Permanent light effect
Related links
- Werma Green Continuous lighting Effect LED Bulb LED Bulb, AC
- Werma Green Continuous lighting Effect LED Bulb LED Bulb, AC
- Werma Green Continuous lighting Effect LED Bulb LED Bulb, AC
- Werma KS70 Series Green Continuous lighting Effect Flashing Light Element LED Bulb, AC
- Werma Red Continuous lighting Effect LED Bulb LED Bulb, AC
- Werma White Continuous lighting Effect LED Bulb LED Bulb, AC
- Werma Blue Continuous lighting Effect LED Bulb LED Bulb, AC
- Werma Yellow Continuous lighting Effect LED Bulb LED Bulb, AC
