Werma Yellow Continuous lighting Effect LED Bulb, 230 V, LED Bulb, AC
- RS Stock No.:
- 251-8942
- Mfr. Part No.:
- 956.320.68
- Manufacturer:
- Werma
Subtotal (1 unit)*
€152.02
(exc. VAT)
€186.98
(inc. VAT)
Temporarily out of stock
- Shipping from 15 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €152.02 |
*price indicative
- RS Stock No.:
- 251-8942
- Mfr. Part No.:
- 956.320.68
- Manufacturer:
- Werma
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Werma | |
| Component Type | LED Bulb | |
| Multifunction | No | |
| Current Type | AC | |
| Light Effect | Continuous lighting | |
| Lens Colour | Yellow | |
| Bulb Type | LED | |
| Supply Voltage | 230 V | |
| Select all | ||
|---|---|---|
Brand Werma | ||
Component Type LED Bulb | ||
Multifunction No | ||
Current Type AC | ||
Light Effect Continuous lighting | ||
Lens Colour Yellow | ||
Bulb Type LED | ||
Supply Voltage 230 V | ||
- COO (Country of Origin):
- CZ
The Werma LED bulb yellow is used with signal tower component.
LED light source
PC, PA-GF material
Permanent light effect
PC, PA-GF material
Permanent light effect
Related links
- Werma Yellow Continuous lighting Effect LED Bulb LED Bulb, AC
- Werma Yellow Continuous lighting Effect LED Bulb LED Bulb, AC
- Werma Yellow Continuous lighting Effect LED Bulb LED Bulb, AC
- Werma Red Continuous lighting Effect LED Bulb LED Bulb, AC
- Werma White Continuous lighting Effect LED Bulb LED Bulb, AC
- Werma Blue Continuous lighting Effect LED Bulb LED Bulb, AC
- Werma Green Continuous lighting Effect LED Bulb LED Bulb, AC
- Werma KS50 Series Yellow Continuous lighting Effect Flashing Light Element LED Bulb, AC
