Werma Support Tube
- RS Stock No.:
- 251-8992
- Mfr. Part No.:
- 975.840.80
- Manufacturer:
- Werma
Subtotal (1 unit)*
€31.62
(exc. VAT)
€38.89
(inc. VAT)
Temporarily out of stock
- 10 unit(s) shipping from 19 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €31.62 |
*price indicative
- RS Stock No.:
- 251-8992
- Mfr. Part No.:
- 975.840.80
- Manufacturer:
- Werma
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Werma | |
| Component Type | Signal Tower Component | |
| Multifunction | No | |
| Select all | ||
|---|---|---|
Brand Werma | ||
Component Type Signal Tower Component | ||
Multifunction No | ||
- COO (Country of Origin):
- DE
The Werma Tube silver is used with signal tower component.
Height 800 mm
Diameter 25 mm
Aluminium material
Diameter 25 mm
Aluminium material
Related links
- Werma Support Tube
- Werma Support Tube for Use with KombiSIGN 50/70/71, IP54
- Werma Support Tube for Use with KombiSIGN 50/70/71
- Werma Black Support Tube
- Werma 975 Series Support Tube
- Siemens 8WD44 Series Support Tube for Use with 8WD42 / 8WD44 Signaling Columns
- Werma 960 Series Black Tube
- Werma 960 Series Mounting Base with Tube
