Phoenix Contact PSD-S Series Base and Cover, 12 - 240 V
- RS Stock No.:
- 254-4783
- Mfr. Part No.:
- 2700091
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€38.95
(exc. VAT)
€47.91
(inc. VAT)
In Stock
- Plus 12 unit(s) shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €38.95 |
*price indicative
- RS Stock No.:
- 254-4783
- Mfr. Part No.:
- 2700091
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | PSD-S | |
| Component Type | Assembly Element | |
| Multifunction | No | |
| Supply Voltage | 12 - 240 V | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series PSD-S | ||
Component Type Assembly Element | ||
Multifunction No | ||
Supply Voltage 12 - 240 V | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Connection element with spring-cage terminal blocks for base mounting.
Nominal input voltage range 12 V AC/DC - 240 V AC/DC
Connection method Spring-cage connection
Stripping length 7 mm
Connection method Spring-cage connection
Stripping length 7 mm
Related links
- Phoenix Contact PSD-S AE SP1-3 100DB/2 Series Base Mount Siren 100dB at 1 m DC, Single-Tone
- Phoenix Contact PSD-S AE SM2-7 105DB/1 Series Base Mount Siren 105dB at 1 m DC, 2-Tone
- Phoenix Contact PSD-S AE V15/1 Series Base Mount Siren 88dB at 1 m DC, 15-Tone
- Phoenix Contact PSD-S AE SM7-4 100DB/3 Series Base Mount Siren 100dB at 1 m DC, 7-Tone
- Phoenix Contact PSD-S IOL Series IO-Link Signal Tower for Use with Modular Signal Towers Vdc, IP65
- Phoenix Contact, PSD-S CE-TM SPRING Connection Element for use with Tube Mounting
- Phoenix Contact, PSD-S CE-TM SCREW Connection Element for use with Tube Mounting
- Phoenix Contact PSD-S AS Series Black Polyamide Cable Gland 5mm min., 10mm max.
