AUER Signal PC7BLVIO Series IO-Link Mounting Base 24V, DC, IP66, IP67
- RS Stock No.:
- 260-8409
- Distrelec Article No.:
- 303-68-933
- Mfr. Part No.:
- 910771771
- Manufacturer:
- AUER Signal
Subtotal (1 unit)*
€44.53
(exc. VAT)
€54.77
(inc. VAT)
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €44.53 |
*price indicative
- RS Stock No.:
- 260-8409
- Distrelec Article No.:
- 303-68-933
- Mfr. Part No.:
- 910771771
- Manufacturer:
- AUER Signal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AUER Signal | |
| Series | PC7BLVIO | |
| Product Type | IO-Link Mounting Base | |
| Component Type | Signal Tower | |
| Multifunction | No | |
| Current Type | DC | |
| Mount Type | Base | |
| Maximum Supply Voltage | 24V | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | UL, IEC, CE | |
| Hazardous Area Certification | CE, IEC, UL Type | |
| IP Rating | IP66, IP67 | |
| Select all | ||
|---|---|---|
Brand AUER Signal | ||
Series PC7BLVIO | ||
Product Type IO-Link Mounting Base | ||
Component Type Signal Tower | ||
Multifunction No | ||
Current Type DC | ||
Mount Type Base | ||
Maximum Supply Voltage 24V | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals UL, IEC, CE | ||
Hazardous Area Certification CE, IEC, UL Type | ||
IP Rating IP66, IP67 | ||
- COO (Country of Origin):
- AT
The AUER Signal IO-Link base with clamp is functional expansion of simple continuous light modules for blinking, flashing and double flashing through IO-Link basis. Simplest parameterization of an IO-Link signal tower on the market.
Conventional connection using a clamp for stranded cables
Related links
- AUER Signal PC7MC5IO Series IO-Link Mounting Base 24V IP67, IP66
- AUER Signal CT5MC5IO Series IO-Link Mounting Base 24V IP65
- AUER Signal CT5KR1IO Series IO-Link Mounting Base 24V IP65
- RS PRO IO-Link Mounting Base Direct
- Patlite LR6-IL Series White Flashing LED Bulb 24V dc IP65
- RS PRO Mounting Base 24V IP66
- Werma 630 Series Mounting Base 24V IP66, IP69K
- Werma KombiSIGN 40 Series Mounting Base 24V IP66, IP69K
