Allen Bradley 855E Series Beacon Module, 24 V
- RS Stock No.:
- 264-9520
- Mfr. Part No.:
- 855E-B24TA3
- Manufacturer:
- Allen Bradley
Subtotal (1 unit)*
€106.14
(exc. VAT)
€130.55
(inc. VAT)
Temporarily out of stock
- Shipping from 23 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €106.14 |
*price indicative
- RS Stock No.:
- 264-9520
- Mfr. Part No.:
- 855E-B24TA3
- Manufacturer:
- Allen Bradley
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Allen Bradley | |
| Series | 855E | |
| Component Type | Stack Light | |
| Supply Voltage | 24 V | |
| Select all | ||
|---|---|---|
Brand Allen Bradley | ||
Series 855E | ||
Component Type Stack Light | ||
Supply Voltage 24 V | ||
RoHS Status: Exempt
- COO (Country of Origin):
- AT
The Rockwell Automation 50mm control tower black sound module operates on 24V AC/DC power supply.
Two circuit/ two tone piezo style
Related links
- Allen Bradley 855E Series Beacon Module, 24 V
- Allen Bradley 855E Series Yellow Light Module LED Bulb
- Allen Bradley 855E Series Amber Light Module LED Bulb
- Allen Bradley 855E Series Red Light Module LED Bulb
- Allen Bradley 855E Series Green Light Module LED Bulb
- Allen Bradley 855E Series Blue Signal Tower LED Bulb
- Allen Bradley 855E Series Sounder unit AC, DC
- Allen Bradley 855E Series White Signal Tower LED Bulb
