Allen Bradley 855E Series Sounder unit, 24 V ac/dc, AC, DC
- RS Stock No.:
- 264-9519
- Mfr. Part No.:
- 855E-B24SA3
- Manufacturer:
- Allen Bradley
Subtotal (1 unit)*
€88.76
(exc. VAT)
€109.17
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €88.76 |
*price indicative
- RS Stock No.:
- 264-9519
- Mfr. Part No.:
- 855E-B24SA3
- Manufacturer:
- Allen Bradley
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Allen Bradley | |
| Series | 855E | |
| Component Type | Sounder Module | |
| Current Type | AC, DC | |
| Supply Voltage | 24 V ac/dc | |
| Minimum Decibel | 88dB | |
| Maximum Decibel | 103dB | |
| Base Diameter | 50mm | |
| Select all | ||
|---|---|---|
Brand Allen Bradley | ||
Series 855E | ||
Component Type Sounder Module | ||
Current Type AC, DC | ||
Supply Voltage 24 V ac/dc | ||
Minimum Decibel 88dB | ||
Maximum Decibel 103dB | ||
Base Diameter 50mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- AT
Sound Module 855E-B24SA3
Sound modules have continuous and pulsing tones. Maximum sound output is 103 dB at 1 m (3.3 ft). A reduced volume setting is available by changing the position of the volume DIP switch, which produces a sound output of 88 dB(A) at 1 m (3.3 ft). Maximum sound output is 80 dB(A) at 1 m (3.3 ft).
The Rockwell Automation control tower stack sound module has black housing and 24V AC/DC full voltage.
Single circuit piezo
Related links
- Allen Bradley 855E Series Blue Strobe Effect Light Module AC/DC
- Allen Bradley 855E Series Beacon Module, 24 V
- Allen Bradley 855E Series Clear Light Module Incandescent Bulb
- Allen Bradley 855E Series Red Light Module Incandescent Bulb
- Allen Bradley 855E Series Amber Light Module LED Bulb
- Allen Bradley 855E Series Red Light Module LED Bulb
- Allen Bradley 855E Series Yellow Light Module LED Bulb
- Allen Bradley 855E Series Green Light Module Incandescent Bulb
