Allen Bradley 855T Series Incandescent Bulb, 240 V, Incandescent Bulb
- RS Stock No.:
- 264-9544
- Mfr. Part No.:
- 855T-L20
- Manufacturer:
- Allen Bradley
Subtotal (1 unit)*
€5.34
(exc. VAT)
€6.57
(inc. VAT)
In Stock
- 33 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €5.34 |
*price indicative
- RS Stock No.:
- 264-9544
- Mfr. Part No.:
- 855T-L20
- Manufacturer:
- Allen Bradley
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Allen Bradley | |
| Series | 855T | |
| Component Type | Incandescent Bulb | |
| Bulb Type | Incandescent | |
| Supply Voltage | 240 V | |
| Select all | ||
|---|---|---|
Brand Allen Bradley | ||
Series 855T | ||
Component Type Incandescent Bulb | ||
Bulb Type Incandescent | ||
Supply Voltage 240 V | ||
RoHS Status: Exempt
- COO (Country of Origin):
- KR
The Rockwell Automation 70mm control tower 240 volt incandescent lamp (AC).
240 volt incandescent lamp
Related links
- Allen Bradley 855T Series Lamp Incandescent Bulb
- Allen Bradley 855E Series Red Light Module Incandescent Bulb
- Allen Bradley 855E Series Clear Light Module Incandescent Bulb
- Allen Bradley 855T Series Mounting Bracket
- Allen Bradley 855E Series Green Light Module Incandescent Bulb
- Allen Bradley 855E Series Yellow Light Module Incandescent Bulb
- Werma BWM 890 Series Red Steady Beacon Base Mount IP65
- Werma KS50 Series Blue Continuous lighting Effect Flashing Light Element Incandescent Bulb, AC/DC
