Eaton SL4 Series Base Unit for Use with Signal Tower
- RS Stock No.:
- 272-1294
- Mfr. Part No.:
- 179986 SL4-PIB-TM
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€62.32
(exc. VAT)
€76.65
(inc. VAT)
Temporarily out of stock
- Shipping from 10 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €62.32 |
*price indicative
- RS Stock No.:
- 272-1294
- Mfr. Part No.:
- 179986 SL4-PIB-TM
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Range | SL | |
| Series | SL4 | |
| Component Type | Base Module | |
| Multifunction | No | |
| For Use With | Signal Tower | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Range SL | ||
Series SL4 | ||
Component Type Base Module | ||
Multifunction No | ||
For Use With Signal Tower | ||
RoHS Status: Exempt
- COO (Country of Origin):
- AT
The Eaton Moeller series SL4 base module that is used for wall thickness 2 to 3.4 mm. It has push in terminal connection technique, the maximum five number of modules.
Horizontal mounting
Related links
- Eaton SL4 Series Black Base for Use with Eaton Moeller Series SL4 Vac, IP66
- Eaton SL4 Series Green Red Signal Tower 24 V, Base Mount
- Eaton SL4 Series Yellow Flashing Effect Light Module for Use with Signal Tower LED Bulb IP66
- Eaton SL4 Series Green Flashing Effect Light Module for Use with Signal Tower LED Bulb IP66
- Eaton SL4 Series Red Continuous lighting Effect Light Module for Use with Signal Tower LED Bulb IP66
- Eaton SL4 Series Red Multi Strobe Effect Light Module for Use with Signal Tower LED Bulb IP66
- Eaton SL4 Series Orange Multi Strobe Effect Light Module for Use with Signal Tower LED Bulb IP66
- Eaton SL4 Series White Flashing Effect Light Module LED Bulb IP66
