Eaton SL4 Series Green Flashing Effect Light Module for Use with Signal Tower, 120 V, LED Bulb, Vac, IP66
- RS Stock No.:
- 272-0645
- Mfr. Part No.:
- 171344 SL4-BL120-G
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€101.97
(exc. VAT)
€125.42
(inc. VAT)
Temporarily out of stock
- Shipping from 06 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €101.97 |
*price indicative
- RS Stock No.:
- 272-0645
- Mfr. Part No.:
- 171344 SL4-BL120-G
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Range | SL | |
| Series | SL4 | |
| Component Type | Light Module | |
| Multifunction | No | |
| Current Type | Vac | |
| Light Effect | Flashing | |
| Lens Colour | Green | |
| Bulb Type | LED | |
| Supply Voltage | 120 V | |
| For Use With | Signal Tower | |
| IP Rating | IP66 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Range SL | ||
Series SL4 | ||
Component Type Light Module | ||
Multifunction No | ||
Current Type Vac | ||
Light Effect Flashing | ||
Lens Colour Green | ||
Bulb Type LED | ||
Supply Voltage 120 V | ||
For Use With Signal Tower | ||
IP Rating IP66 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- AT
The Eaton Moeller series SL4 flashing light module that has flash light function and is made up of polycarbonate material. It has black enclosure colour and rated impulse withstand voltage is 4000 Vac.
Pollution degree 3
360 degree radiation angle
360 degree radiation angle
Related links
- Eaton SL4 Series Yellow Flashing Effect Light Module for Use with Signal Tower LED Bulb IP66
- Eaton SL7 Series Green Flashing Effect Light Module for Use with Signal Tower LED Bulb IP66
- Eaton Red Flashing Effect Light Module for Use with Signal Tower Flashing Vac, IP66
- Eaton Orange Flashing Effect Light Module for Use with Signal Tower LED Bulb IP66
- Eaton SL4 Series Red Continuous lighting Effect Light Module for Use with Signal Tower LED Bulb IP66
- Eaton SL4 Series Orange Strobe Effect Light Module for Use with Signal Tower LED Bulb IP66
- Eaton SL4 Series Orange Continuous lighting Effect Light Module for Use with Signal Tower LED Bulb IP66
- Eaton SL7 Series Yellow Flashing Effect Light Module for Use with Signal Tower LED Bulb IP66
