Eaton Black Base for Use with Signal Tower, 24 V, Vac, IP66
- RS Stock No.:
- 272-1412
- Mfr. Part No.:
- 197323 SL7-FMS-ASI-V30E
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€235.87
(exc. VAT)
€290.12
(inc. VAT)
Temporarily out of stock
- Shipping from 23 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €235.87 |
*price indicative
- RS Stock No.:
- 272-1412
- Mfr. Part No.:
- 197323 SL7-FMS-ASI-V30E
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Range | SL | |
| Component Type | Base Module | |
| Multifunction | No | |
| Current Type | Vac | |
| Lens Colour | Black | |
| Supply Voltage | 24 V | |
| For Use With | Signal Tower | |
| IP Rating | IP66 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Range SL | ||
Component Type Base Module | ||
Multifunction No | ||
Current Type Vac | ||
Lens Colour Black | ||
Supply Voltage 24 V | ||
For Use With Signal Tower | ||
IP Rating IP66 | ||
- COO (Country of Origin):
- AT
The Eaton Moeller series SL7 base module that has continuous light, flash light and acoustic indication function. It has screw terminal connection technique and fitted with base adapter.
Shock resistance
Pollution degree 3
Pollution degree 3
Note
Eaton formerly known as Moeller
Related links
- Eaton Black Base for Use with Signal Tower Vac, IP66
- Eaton Black Base for Use with Signal Tower Vac, IP66
- Eaton SL7 Series Black Base for Use with Eaton Moeller Series SL7 Vac, IP66
- Eaton Black Base for Use with Signal Tower Vac, IP66
- Eaton SL4 Series Black Base for Use with Eaton Moeller Series SL4 Vac, IP66
- Eaton Black Base for Use with Signal Tower LED Bulb IP66
- Eaton Base for Use with SL7, IP66
- Eaton Base for Use with SL7 LED Bulb, IP66
