Eaton SL7 Series Black Base for Use with Eaton Moeller Series SL7, 250 V, Vac, IP66
- RS Stock No.:
- 272-0689
- Mfr. Part No.:
- 171457 SL7-FMS-250
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€226.60
(exc. VAT)
€278.72
(inc. VAT)
Temporarily out of stock
- Shipping from 22 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €226.60 |
*price indicative
- RS Stock No.:
- 272-0689
- Mfr. Part No.:
- 171457 SL7-FMS-250
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Range | SL7 | |
| Series | SL7 | |
| Component Type | Base Module | |
| Multifunction | No | |
| Current Type | Vac | |
| Lens Colour | Black | |
| Supply Voltage | 250 V | |
| For Use With | Eaton Moeller Series SL7 | |
| IP Rating | IP66 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Range SL7 | ||
Series SL7 | ||
Component Type Base Module | ||
Multifunction No | ||
Current Type Vac | ||
Lens Colour Black | ||
Supply Voltage 250 V | ||
For Use With Eaton Moeller Series SL7 | ||
IP Rating IP66 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- AT
The Eaton Moeller series SL4 base module that is fitted with base adapter and screw terminal connection technique. It has maximum five number of modules and 250 mm tube length.
Shock resistance
Pollution degree 3
Pollution degree 3
Related links
- Eaton SL7 Series Black Base for Use with Eaton Moeller Series SL7 Vac, IP66
- Eaton Black Base for Use with Signal Tower Vac, IP66
- Eaton SL4 Series Black Base for Use with Eaton Moeller Series SL4 Vac, IP66
- Eaton Black Base for Use with Signal Tower Vac, IP66
- Eaton SL7 Series Base Unit for Use with Signal Tower IP66
- Eaton SL7 Series Clear Strobe Effect Light Module for Use with Signal Tower LED Bulb IP66
- Eaton SL7 Series Yellow Flashing Effect Light Module for Use with Signal Tower LED Bulb IP66
- Eaton SL7 Series Green Flashing Effect Light Module for Use with Signal Tower LED Bulb IP66
