Eaton Base for Use with SL7-AP, SL7-BL, SL7-FL, SL7-L, 24 V AC/DC, 110/120 V AC, 230/240 V AC, IP66
- RS Stock No.:
- 273-6445
- Mfr. Part No.:
- 177351 SL7-CB-D-M12A4
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€180.20
(exc. VAT)
€221.65
(inc. VAT)
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €180.20 |
*price indicative
- RS Stock No.:
- 273-6445
- Mfr. Part No.:
- 177351 SL7-CB-D-M12A4
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Range | Moeller | |
| Component Type | Base Module | |
| Supply Voltage | 24 V AC/DC, 110/120 V AC, 230/240 V AC | |
| For Use With | SL7-AP, SL7-BL, SL7-FL, SL7-L | |
| IP Rating | IP66 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Range Moeller | ||
Component Type Base Module | ||
Supply Voltage 24 V AC/DC, 110/120 V AC, 230/240 V AC | ||
For Use With SL7-AP, SL7-BL, SL7-FL, SL7-L | ||
IP Rating IP66 | ||
- COO (Country of Origin):
- AT
The Eaton Base module is a black colour base module. Fitted with external fixing holes and cover. It has 84 mm length, depth and width , 154 mm height and 96 mm width. This base module uses vertical mounting method, bracket and floor mounting is possible.
SL signal towers
Class III overvoltage category
CSA and CE and UL 508 certified
Class III overvoltage category
CSA and CE and UL 508 certified
Note
Eaton formerly known as Moeller
Related links
- Eaton Base for Use with SL7-AP SL7-FL 24 V AC/DC 230/240 V AC, IP66
- Eaton Base for Use with SL4-AP SL4-FL 24 V AC/DC 230/240 V AC, IP66
- Eaton Base for Use with SL7 110/120 V ac IP66
- Eaton White Steady Effect Beacon Unit Incandescent Bulb DC, IP66
- Eaton Green Steady Effect Beacon Unit Incandescent Bulb DC, IP66
- Eaton Red Steady Effect Beacon Unit Incandescent Bulb DC, IP66
- Eaton Amber Steady Effect Beacon Unit Incandescent Bulb DC, IP66
- Eaton Sounder unit AC, IP66
