AUER Signal CT5 Series Flashing, Steady, Strobe Effect Buzzer, LED Bulb 24V dc, DC, IP65
- RS Stock No.:
- 284-6457
- Mfr. Part No.:
- 915810005
- Manufacturer:
- AUER Signal
Subtotal (1 unit)*
€53.66
(exc. VAT)
€66.00
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €53.66 |
*price indicative
- RS Stock No.:
- 284-6457
- Mfr. Part No.:
- 915810005
- Manufacturer:
- AUER Signal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AUER Signal | |
| Series | CT5 | |
| Product Type | Buzzer | |
| Component Type | Buzzer Module | |
| Current Type | DC | |
| Sounder Type | Buzzer | |
| Light Effect | Flashing, Steady, Strobe | |
| Bulb Type | LED | |
| Maximum Supply Voltage | 24V dc | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 60°C | |
| Maximum Sound Level | 95dB | |
| Height | 45mm | |
| Standards/Approvals | CE, UL | |
| Base Diameter | 50mm | |
| IP Rating | IP65 | |
| Hazardous Area Certification | No | |
| Housing Colour | White | |
| Select all | ||
|---|---|---|
Brand AUER Signal | ||
Series CT5 | ||
Product Type Buzzer | ||
Component Type Buzzer Module | ||
Current Type DC | ||
Sounder Type Buzzer | ||
Light Effect Flashing, Steady, Strobe | ||
Bulb Type LED | ||
Maximum Supply Voltage 24V dc | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 60°C | ||
Maximum Sound Level 95dB | ||
Height 45mm | ||
Standards/Approvals CE, UL | ||
Base Diameter 50mm | ||
IP Rating IP65 | ||
Hazardous Area Certification No | ||
Housing Colour White | ||
- COO (Country of Origin):
- AT
The AUER Signal signal tower component is designed to withstand temperatures ranging from -30 to 60 degrees Celsius, ensuring durability and reliability in various environmental conditions.
Protection rating IP65
CE compliance
Related links
- AUER Signal CT5 Series Flashing Strobe Effect Base IP65
- AUER Signal CT5 Series Flashing Strobe Effect Mounting Base IP65
- AUER Signal CT5 Series Steady Flashing Effect Base IP65
- AUER Signal CT5 Series Steady Strobe Effect Base IP65
- AUER Signal CT5 Series Steady Flashing Effect Base IP65
- AUER Signal CT5DF Series Clear Double Strobe Steady LED Bulb 24V dc IP65
- AUER Signal CT5DF Series Amber Double Strobe Steady LED Bulb 24V IP65
- AUER Signal CT5DF Series Red Double Strobe Steady LED Bulb 24V ac/dc IP65
