Werma 842 Series Green Flashing Effect Beacon Unit, 24 V dc, Xenon Bulb, DC, IP54
- RS Stock No.:
- 314-7225
- Mfr. Part No.:
- 842.200.55
- Manufacturer:
- Werma
Image representative of range
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€95.68
(exc. VAT)
€117.69
(inc. VAT)
- RS Stock No.:
- 314-7225
- Mfr. Part No.:
- 842.200.55
- Manufacturer:
- Werma
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Werma | |
| Range | KombiSIGN 70 | |
| Series | 842 | |
| Component Type | Beacon | |
| Current Type | DC | |
| Light Effect | Flashing | |
| Lens Colour | Green | |
| Bulb Type | Xenon | |
| Supply Voltage | 24 V dc | |
| Height | 65.5mm | |
| IP Rating | IP54 | |
| Base Diameter | 70mm | |
| Maximum Temperature | +50°C | |
| Housing Colour | Black | |
| Minimum Temperature | -20°C | |
| Select all | ||
|---|---|---|
Brand Werma | ||
Range KombiSIGN 70 | ||
Series 842 | ||
Component Type Beacon | ||
Current Type DC | ||
Light Effect Flashing | ||
Lens Colour Green | ||
Bulb Type Xenon | ||
Supply Voltage 24 V dc | ||
Height 65.5mm | ||
IP Rating IP54 | ||
Base Diameter 70mm | ||
Maximum Temperature +50°C | ||
Housing Colour Black | ||
Minimum Temperature -20°C | ||
- COO (Country of Origin):
- DE
Related links
- Werma 842 Series Red Flashing Effect Beacon Unit Xenon Bulb IP54
- Werma 842 Series Yellow Flashing Effect Beacon Unit DC, IP54
- Werma 842 Series Red Flashing Effect Beacon Unit AC, IP54
- Werma 842 Series Yellow Flashing Effect Beacon Unit AC, IP54
- Werma 643 Series Yellow Flashing Effect Beacon Unit Xenon Bulb IP65
- Werma 843 Series Blue EVS Effect Beacon Unit LED Bulb IP54
- Werma 843 Series Clear Steady Effect Beacon Unit LED Bulb IP54
- Werma 643 Series Green Flashing Effect Beacon Unit DC, IP65

