Werma 843 Series Blue Steady Effect Beacon Unit, 230 V ac, LED Bulb, AC, IP54
- RS Stock No.:
- 366-0009
- Mfr. Part No.:
- 843.500.68
- Manufacturer:
- Werma
Image representative of range
Subtotal (1 unit)*
€134.86
(exc. VAT)
€165.88
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €134.86 |
*price indicative
- RS Stock No.:
- 366-0009
- Mfr. Part No.:
- 843.500.68
- Manufacturer:
- Werma
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Werma | |
| Range | KombiSIGN 70 | |
| Series | 843 | |
| Component Type | Beacon | |
| Current Type | AC | |
| Light Effect | Steady | |
| Lens Colour | Blue | |
| Bulb Type | LED | |
| Supply Voltage | 230 V ac | |
| Height | 65.5mm | |
| IP Rating | IP54 | |
| Base Diameter | 70mm | |
| Minimum Temperature | -20°C | |
| Housing Colour | Black | |
| Maximum Temperature | +50°C | |
| Select all | ||
|---|---|---|
Brand Werma | ||
Range KombiSIGN 70 | ||
Series 843 | ||
Component Type Beacon | ||
Current Type AC | ||
Light Effect Steady | ||
Lens Colour Blue | ||
Bulb Type LED | ||
Supply Voltage 230 V ac | ||
Height 65.5mm | ||
IP Rating IP54 | ||
Base Diameter 70mm | ||
Minimum Temperature -20°C | ||
Housing Colour Black | ||
Maximum Temperature +50°C | ||
- COO (Country of Origin):
- DE
Stacking Signal Tower - KombiSIGN 70, 70mm, IP54
The WERMA KombiSIGN 70 modular stacking signal tower is an ideal solution to the increasing requirement for safety, machine productivity and reduced downtime. The modular design of these stacking towers enables quick and easy installation. Each KombiSIGN module is equipped with a bayonet fixing with integral contact system. Simply align the corresponding white marks and gently twist to lock them in place.
Features and Benefits
Suitable for machine and manual Andon indication
Modular system allows a completely free combination of optical and audible signal elements
Mechanical and electrical connection of the elements in the space of seconds using a bayonet connection system
Completely safe element changes (contact-voltage proof) without the need for tools
Protection rating IP54 for use in normal conditions
Up to 5 elements can be mounted on a terminal base
Flexible combination of optical and audible elements
Optical isolation due to O-ring seal stopping illumination of adjacent element
Operating voltage for the continuous incandescent element is dependant on bulb fitted
LED EVS elements have an extremely bright, random sequence of light to immediately grab attention
Ultra-bright elements are up to 20 times brighter than conventional LED beacons. Intelligent electronics ensure operation at maximum brightness
Vocal element plays customer specific audio files in mp3 format (sounds, alarms, music or spoken word)
Operating temperature range is -20 to +50 °C
Polyamide body with polycarbonate lenses, 70 mm diameter
Modular system allows a completely free combination of optical and audible signal elements
Mechanical and electrical connection of the elements in the space of seconds using a bayonet connection system
Completely safe element changes (contact-voltage proof) without the need for tools
Protection rating IP54 for use in normal conditions
Up to 5 elements can be mounted on a terminal base
Flexible combination of optical and audible elements
Optical isolation due to O-ring seal stopping illumination of adjacent element
Operating voltage for the continuous incandescent element is dependant on bulb fitted
LED EVS elements have an extremely bright, random sequence of light to immediately grab attention
Ultra-bright elements are up to 20 times brighter than conventional LED beacons. Intelligent electronics ensure operation at maximum brightness
Vocal element plays customer specific audio files in mp3 format (sounds, alarms, music or spoken word)
Operating temperature range is -20 to +50 °C
Polyamide body with polycarbonate lenses, 70 mm diameter
Permanent Multi-colour LED Light Element
Seven colours in one beacon
Different colours can be triggered via the pins in the terminal element
Positive and negative control logic
The three basic colours (red/yellow/green) can be triggered using only two PLC outputs
High light intensity
Different colours can be triggered via the pins in the terminal element
Positive and negative control logic
The three basic colours (red/yellow/green) can be triggered using only two PLC outputs
High light intensity
Note
Lamps are not supplied and must be purchased separately. Not compatible with KombiSIGN 71.
Approvals
UL listed, CSA, VDE
Related links
- Werma 843 Series Yellow Steady Effect Beacon Unit LED Bulb IP54
- Werma 843 Series Red Steady Effect Beacon Unit LED Bulb IP54
- Werma 843 Series Clear Steady Effect Beacon Unit LED Bulb IP54
- Werma 843 Series Green Steady Effect Beacon Unit LED Bulb IP54
- Werma 843 Series Blue Flashing Effect Beacon Unit LED Bulb IP54
- Werma 843 Series Blue Steady Effect Beacon Unit LED Bulb DC, IP54
- Werma 843 Series Blue Steady Effect Beacon Unit LED Bulb IP54
- Werma 843 Series Green Steady Effect Beacon Unit LED Bulb DC, IP54
