Werma 843 Series Yellow Steady Effect Beacon Unit, LED Bulb 230V ac, AC, IP54

Subtotal (1 unit)*

€90.15

(exc. VAT)

€110.88

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€90.15

*price indicative

RS Stock No.:
365-9986
Mfr. Part No.:
843.300.68
Manufacturer:
Werma
Find similar products by selecting one or more attributes.
Select all

Brand

Werma

Series

843

Product Type

Beacon Unit

Component Type

Beacon

Multifunction

No

Current Type

AC

Current Consumption

20mA

Light Effect

Steady

Mount Type

Tube

Lens Colour

Yellow

Lamp Included

No

Bulb Type

LED

Maximum Supply Voltage

230V ac

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

50°C

Height

65.5mm

Standards/Approvals

EAC, CE, cULus

Hazardous Area Certification

No

Base Diameter

70mm

IP Rating

IP54

Housing Colour

Black

COO (Country of Origin):
DE

WERMA Beacon Unit, Signal Tower Component, Yellow Lens Colour - KombiSIGN 70 Series - 843.300.68


Indicate the operating status of your equipment using this beacon unit from WERMA. It emits a steady yellow light to let your personnel know a machine's condition. This unit fits together with other light elements in the KombiSIGN 70 range, so you can create a custom signal tower. Thanks to a wide operating temperature range of -20°C to +50°C, this component holds its own in harsh conditions.

Features & Benefits


• IP54 rating indicates it's protected against limited amounts of dust and water spray

• Long-lasting performance, thanks to an optical service life of up to 100,000h

• PC lens is resistant to UV light for safe outdoor use

Applications


• Oil and gas industry

• Railways

• Construction sites

How do I fix this beacon to my signal tower?


To fix this unit to your tower, attach the integral contact of the bayonet fixing to another beacon, then twist and lock it in place.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy