Werma 848 Series Green Flashing Effect Beacon Unit, LED Bulb 230V ac, AC, IP54

Image representative of range

Subtotal (1 unit)*

€114.89

(exc. VAT)

€141.31

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€114.89

*price indicative

RS Stock No.:
451-1037
Mfr. Part No.:
848.210.68
Manufacturer:
Werma
Find similar products by selecting one or more attributes.
Select all

Brand

Werma

Series

848

Product Type

Beacon Unit

Component Type

Beacon

Multifunction

No

Current Type

AC

Mount Type

Base

Light Effect

Flashing

Current Consumption

35mA

Lens Colour

Green

Lamp Included

Yes

Bulb Type

LED

Maximum Supply Voltage

230V ac

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

50°C

Height

67mm

Standards/Approvals

UL 508, EAC, CSA C22-2 No. 14, CCC

Hazardous Area Certification

No

IP Rating

IP54

Base Diameter

50mm

Housing Colour

Black

COO (Country of Origin):
DE

Stacking Signal Tower - KombiSIGN 50, 50mm, IP54


The WERMA KombiSIGN 50 modular stacking signal tower is an ideal solution to the increasing requirement for safety, machine productivity and reduced downtime. Each KombiSIGN module is equipped with a bayonet fixing with integral contact system. The modular design of these stacking towers enables quick and easy installation. Simply align the corresponding white marks and gently twist to lock them in place.

Features and Benefits


• Suitable for machine and manual Andon indication

• Modular system allows a completely free combination of optical and audible signal elements

• Mechanical and electrical connection of the elements in the space of seconds using a bayonet connection system

• Completely safe element changes (contact-voltage proof) without the need for tools

• Protection rating IP54 for use in normal conditions

• Up to 4 elements can be mounted on a terminal base

• Flexible combination of optical and audible elements

• Optical isolation due to O-ring seal stopping illumination of adjacent element

• Operating voltage for the continuous incandescent element is dependant on bulb fitted

• Buzzer element, 80 dB, permanent or pulsating tone adjustable by link in unit

• Operating temperature range is -20 to +50 °C

• Polyamide body with polycarbonate lenses, 50 mm diameter

Note

Lamps are not supplied and must be purchased separately. Not compatible with KombiSIGN 70/71.

Approvals

UL listed, CSA, VDE.

Standards

Conforms to LVD: 73/23/EEC and to EMC directive: 89/336/EEC.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy