Werma 643 Series Yellow Flashing Effect Beacon Unit, Xenon Bulb 230V ac, AC, IP65

Image representative of range

Subtotal (1 unit)*

€73.96

(exc. VAT)

€90.97

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 15 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€73.96

*price indicative

RS Stock No.:
455-3283
Distrelec Article No.:
133-66-356
Mfr. Part No.:
643.300.68
Manufacturer:
Werma
Find similar products by selecting one or more attributes.
Select all

Brand

Werma

Product Type

Beacon Unit

Series

643

Component Type

Beacon

Multifunction

No

Current Type

AC

Light Effect

Flashing

Mount Type

Base

Current Consumption

500mA

Lens Colour

Yellow

Lamp Included

Yes

Terminal Type

Snap-In

Bulb Type

Xenon

Maximum Supply Voltage

230V ac

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

50°C

Height

65mm

Standards/Approvals

RoHS, CE

Base Diameter

70mm

Hazardous Area Certification

No

IP Rating

IP65

Housing Colour

Yellow

COO (Country of Origin):
DE

Stacking Signal Tower - KombiSIGN 71, 70 mm, IP65


The WERMA KombiSIGN 71 modular stacking signal tower is an ideal solution to the increasing requirement for safety, machine productivity and reduced downtime. The modular design of these stacking towers enables quick and easy installation. Each KombiSIGN module is equipped with a bayonet fixing with integral contact system. Simply align the corresponding white marks and gently twist to lock them in place.

Features and Benefits


• Suitable for machine and manual Andon indication

• Modular system allows a completely free combination of optical and audible signal elements

• Mechanical and electrical connection of the elements in the space of seconds using a bayonet connection system

• Completely safe element changes (contact-voltage proof) without the need for tools

• Protection rating IP65 for use in extreme conditions

• Up to 5 elements can be mounted on a terminal base

• Flexible combination of optical and audible elements

• Optical isolation due to O-ring seal stopping illumination of adjacent element

• Operating voltage for the continuous incandescent element is dependant on bulb fitted

• LED EVS elements have an extremely bright, random sequence of light to immediately grab attention

• Ultra-bright elements are up to 20 times brighter than conventional LED beacons. Intelligent electronics ensure operation at maximum brightness

• Vocal element plays customer specific audio files in mp3 format (sounds, alarms, music or spoken word)

• Optional self adjusting siren automatically adjusts output between 80 & 100 dB depending on ambient sound levels

• AS-Interface element can be easily connected to the networking system which considerably reduces complex wiring

• Improved connection with cage clamp technology

• Operating temperature range is -20 to +50 °C

• Polyamide body with polycarbonate lenses, 70 mm diameter

Permanent Multi-colour LED Light Element


• Seven colours in one beacon

• Different colours can be triggered via the pins in the terminal element

• Positive and negative control logic

• The three basic colours (red/yellow/green) can be triggered using only two PLC outputs

• High light intensity

Note

Lamps are not supplied and must be purchased separately. Not compatible with KombiSIGN 70.

Approvals

UL listed, CSA, VDE

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy