e2s ST Series Red Flashing Effect Beacon Unit, Xenon Bulb 24V dc, DC, IP66

Image representative of range

Subtotal (1 unit)*

€110.50

(exc. VAT)

€135.92

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€110.50

*price indicative

RS Stock No.:
772-0852
Mfr. Part No.:
ST-L101XDC024R
Manufacturer:
e2s
Find similar products by selecting one or more attributes.
Select all

Brand

e2s

Product Type

Beacon Unit

Series

ST

Component Type

Beacon

Multifunction

No

Current Type

DC

Mount Type

Surface

Current Consumption

250mA

Light Effect

Flashing

Lens Colour

Red

Lamp Included

Yes

Bulb Type

Xenon

Maximum Supply Voltage

24V dc

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

55°C

Height

86mm

Standards/Approvals

RoHS

IP Rating

IP66

Base Diameter

86.4mm

Hazardous Area Certification

No

Housing Colour

Red

COO (Country of Origin):
GB

Customisable Signal Tower, STA & STB Series


The STA and STB series from e2S are customisable signal towers featuring either 2 or 3 AlertAlight L101 type beacons. Each beacon position can contain either a Xenon or high output LED light source. The assembly of the STB2 beacon towers features a prewired junction box and cable loom enabling the end user to determine beacon type and position during installation. The STA version has a SONF1 alarm sounder which synchronises automatically on multi-unit systems.

Features and Benefits


• Multiple configurations of Xenon and LED beacons

• Internal cable loom and termination PCB simplifies installation

• Common negative/neutral supply minimises cabling

• High output LED unit can be set to steady or flashing

• Grey RAL7038 ABS housing with stainless steel fixings and 2 x M20 cable entries

• Polycarbonate lens

• IP66 ingress protection

• Operating temperature of -25 to +55 °C

Note

All LED colours use a Clear lens to maximise output and to ensure the signal is most effective in high ambient light levels.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy